3M Aluminium Oxide Abrasive Disc Brake Hub Cleaning Disc, 125 mm, Extra Coarse Grade, 10 Grit
- RS Stock No.:
- 625-949
- Mfr. Part No.:
- 7100192335
- Brand:
- 3M
Subtotal (1 pack of 10 units)*
$540.14
(exc. GST)
$594.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 9 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $540.14 | $54.014 |
*price indicative
- RS Stock No.:
- 625-949
- Mfr. Part No.:
- 7100192335
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Disc Diameter | 125mm | |
| Sub Type | Brake Hub Cleaning Disc | |
| Product Type | Abrasive Disc | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | 10 | |
| Colour | Purple | |
| Grade | Extra Coarse | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Disc Diameter 125mm | ||
Sub Type Brake Hub Cleaning Disc | ||
Product Type Abrasive Disc | ||
Abrasive Material Aluminium Oxide | ||
Grit Size 10 | ||
Colour Purple | ||
Grade Extra Coarse | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M XO-RD Series Abrasive Disc, 125mm Disc Diameter, Extra Coarse Grade - 7100192335
This abrasive disc is designed for high-performance metalworking applications. With a diameter of 125mm, this round blending disc utilises aluminium oxide as its abrasive material. It features an extra coarse grade, making it Ideal for various cleaning tasks. Supplied in packs of 10, these discs are perfect for those seeking effective and efficient cleaning solutions in industrial environments.
Features & Benefits
• Nonwoven construction enhances durability during use
• Extra coarse grade effectively removes tough materials
• Designed for cleaning, blending, and deburring applications
• Compatible with multiple 3M accessories for versatility
• Reliable performance across diverse industrial tasks
• Round shape ensures ease of use on flat surfaces
• Extra coarse grade effectively removes tough materials
• Designed for cleaning, blending, and deburring applications
• Compatible with multiple 3M accessories for versatility
• Reliable performance across diverse industrial tasks
• Round shape ensures ease of use on flat surfaces
Applications
• Used for cleaning metal surfaces and components
• Ideal for blending weld seams for smoother finishes
• Suitable for paint stripping on various materials
• Effective in preparation work before painting or coating
• Essential for deburring edges on mechanical parts
• Ideal for blending weld seams for smoother finishes
• Suitable for paint stripping on various materials
• Effective in preparation work before painting or coating
• Essential for deburring edges on mechanical parts
How does the construction of the disc contribute to its performance?
The nonwoven web of randomised fibres provides robust durability, allowing it to withstand extended use without losing effectiveness, especially in demanding cleaning and blending tasks.
What materials can be effectively worked on using this disc?
This disc excels on metals, making it Ideal for various industrial applications, including automotive and manufacturing settings, where efficient cleaning and surface preparation are necessary.
What type of attachments are compatible with this disc?
It is designed to be used with 3M Roloc™ Disc Pads and appropriate disc pad holders, ensuring secure fitting and effective usage across different applications.
How should these discs be stored to maintain their quality?
It is recommended to store the discs in a cool, dry environment, ideally between 16-26°C at 35-50% relative humidity, to preserve their performance and lifespan.
Can these discs be used for both industrial and DIY projects?
Yes, these abrasive discs are versatile enough for both professional and DIY applications, allowing users to achieve polished results in various projects.
Related links
- 3M Aluminium Oxide Abrasive Disc Abrasive Disc Extra Coarse Grade, 10 Grit
- 3M Aluminium Oxide Abrasive Disc Surface Conditioning Disc Extra Coarse Grade, 10 Grit
- 3M Aluminium Oxide Adhesive-Backed/PSA Sanding Disc Cutting Disc Extra Coarse Grade, 10 Grit
- 3M Aluminium Oxide Adhesive-Backed/PSA Sanding Disc Clean and Strip XT Pro Disc Extra Coarse Grade, 10 Grit
- 3M Aluminium Oxide Adhesive-Backed/PSA Sanding Disc Clean and Strip XT Pro Disc Extra Coarse Grade, 10 Grit
- 3M Aluminium Oxide Adhesive-Backed/PSA Sanding Disc Cutting Disc Extra Coarse Grade, 10 Grit
- 3M Silicon Carbide Abrasive Disc Abrasive Disc Extra Coarse Grade, 10 Grit
- 3M Aluminium Oxide Abrasive Disc Surface Conditioning Disc Extra Coarse Grade