3M 1187C Ceramic Grinding Disc, 75 mm, 80+ Grit 50
- RS Stock No.:
- 625-871
- Mfr. Part No.:
- 7100332088
- Brand:
- 3M
Subtotal (1 pack of 50 units)*
$409.89
(exc. GST)
$450.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $409.89 | $8.198 |
*price indicative
- RS Stock No.:
- 625-871
- Mfr. Part No.:
- 7100332088
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Backing Material | Fibre Backed | |
| Product Type | Abrasive Disc | |
| Sub Type | Grinding Disc | |
| Disc Diameter | 75mm | |
| Abrasive Material | Ceramic | |
| Grit Size | 80+ | |
| Colour | Purple | |
| Quantity Per Package | 50 | |
| Maximum Safe Speed | 30000rpm | |
| Centre Hole Size | 22mm | |
| Standards/Approvals | SEAM | |
| Series | 1187C | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Backing Material Fibre Backed | ||
Product Type Abrasive Disc | ||
Sub Type Grinding Disc | ||
Disc Diameter 75mm | ||
Abrasive Material Ceramic | ||
Grit Size 80+ | ||
Colour Purple | ||
Quantity Per Package 50 | ||
Maximum Safe Speed 30000rpm | ||
Centre Hole Size 22mm | ||
Standards/Approvals SEAM | ||
Series 1187C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Cubitron 3 Series Fibre Disc, 76.2mm Disc Diameter, 80 Grit size - 7100332088
This Fibre disc is an abrasive attachment designed for high-speed metalworking operations in automation, electronics, electrical and mechanical settings. It combines a shaped mineral cutting medium with a Fibre backing and is intended for use with quick-change Roloc-style systems to enable Rapid swapping between grades during production or maintenance tasks.
Features & Benefits
• Precision-shaped grain for Faster cutting and reduced operator pressure
• Grinding aid reduces temperature rise when working stainless steel
• Fibre backing and resin bond give tear resistance during heavy use
• Suitable for robotic and handheld grinding for sustained throughput
• Long life reduces disc changes and abrasive waste, improving uptime
• Grinding aid reduces temperature rise when working stainless steel
• Fibre backing and resin bond give tear resistance during heavy use
• Suitable for robotic and handheld grinding for sustained throughput
• Long life reduces disc changes and abrasive waste, improving uptime
Applications
• Suitable for weld removal on fabricated steel assemblies
• Ideal for surface blending on stainless components
• Used for medium-pressure deburring in mechanical workshops
• Can be used for bevel preparation in electronic chassis work
• Suitable for robotic grinding cells in automated production lines
• Ideal for surface blending on stainless components
• Used for medium-pressure deburring in mechanical workshops
• Can be used for bevel preparation in electronic chassis work
• Suitable for robotic grinding cells in automated production lines
What attachment method allows quick grade changes?
The disc is compatible with a quick-change Roloc-style attachment for Rapid replacement between tasks.
How does it behave on heat-sensitive alloys?
An incorporated grinding aid moderates cutting temperatures to help reduce metal discolouration and the risk of heat-related surface cracking.
What construction gives the disc durability?
A stiff Fibre backing combined with a strong resin bond provides resistance to tearing and supports aggressive material removal.
How does the mineral shape affect wear characteristics?
Curved sides of the precision-shaped grains help maintain Sharp cutting points over the life of the disc, producing consistent material removal rates.
How does using this product impact operational efficiency?
Extended disc life means fewer change-outs, which lowers abrasive waste and increases parts completed per disc.
- RS Stock No. 0625870
- Mfr. Part No. 7100332087
1 Pack of 50
$409.89
- RS Stock No. 0625865
- Mfr. Part No. 7100331749
1 Pack of 50
$409.89
- RS Stock No. 0625879
- Mfr. Part No. 7100332405
1 Pack of 50
$341.63
- RS Stock No. 0625887
- Mfr. Part No. 7100349585
1 Pack of 25
$396.15
Related links
- 3M Cubitron 3 Precision Shaped Grain Abrasive Disc 60+ Grit 50
- 3M Cubitron 3 Precision Shaped Ceramic Grain Abrasive Disc 60+ Grit 50
- 3M Cubitron 3 Precision Shaped Ceramic Grain Grinding Disc 80+ Grit 50
- 3M Cubitron 3 Precision Shaped Ceramic Grain Abrasive Disc 80+ Grit 50
- 3M 3M Cubitron 3 Roloc Durable Edge Disc 1184F Precision Shaped Grain Abrasive Disc 80+ Grit 50
- 3M 3M Cubitron 3 Roloc Fibre Disc 1182C Precision Shaped Ceramic Grain Abrasive Disc 80+ Grit 50
- 3M Cubitron 3 Precision Shaped Grain Abrasive Disc 80+ Grit 25
- 3M Cubitron 3 Precision Shaped Ceramic Grain Grinding Disc 36+ Grit 50










