3M 86580 Ceramic, 125 mm x 800 μm Thick, 80 Grade, 80 Grit 25

Subtotal (1 pack of 25 units)*

$313.03

(exc. GST)

$344.33

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$313.03$12.521

*price indicative

RS Stock No.:
625-848
Mfr. Part No.:
7100304127
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Abrasive Disc

Disc Diameter

125mm

Thickness

800μm

Abrasive Material

Ceramic

Bore Diameter

22.23mm

Grit Size

80

Grade

80

Quantity Per Package

25

Maximum Safe Speed

11500rpm

Standards/Approvals

OSHA, SEAM, ANSI

Material Cut

Metal

Series

86580

RoHS Status: Exempt

COO (Country of Origin):
PL

3M 3M Cubitron 3 Series Cutting Disc, 125mm Disc Diameter, 0.8mm Thickness - 7100304127


This cutting disc is a thin, high-speed abrasive wheel designed for metal fabrication and industrial cutting tasks. It is intended for use on angle grinders running at elevated speeds, offering an efficient option for Rapid metal separation in automation, electronics and mechanical workshops.

Features & Benefits


• Precision-shaped grain delivers Faster metal cutting and reduced heat generation
• 0.8mm thickness provides a slimmer kerf for minimal material loss
• 80 grit abrasive maintains consistent cut rate for stainless steel
• 22.23mm bore supports secure mounting on common grinders
• Rated for 11500 r/min enabling use with high-speed grinders

Applications


• Suitable for cutting stainless steel sheet and plate with thin kerf
• Ideal for weld removal in fabrication and machinery maintenance
• Used for precision separation in electrical enclosures and panels
• Can be used for Rapid cutting in automated production lines
• Suitable for general metalwork in shipyards and machine shops

What abrasive technology enables improved cutting performance?


The wheel uses precision-shaped ceramic grain that slices metal rather than ploughing, reducing heat and extending useful life.

Which tool RPM should I not exceed during use?


Do not exceed the maximum safe speed of 11,500 r/min marked for the wheel to avoid failure.

How does the thin 0.8mm thickness affect cutting behaviour?


The reduced thickness produces a narrower kerf and lower material removal per pass, resulting in Faster cuts and less force required from the grinder.

Is the bore size compatible with standard angle grinders?


Yes, the 22.23mm centre hole matches common arbor fittings for 115mm and 125mm grinders.

What pack size is supplied for production environments?


The product is provided in bulk packs of 25 discs to support continuous operations.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy