3M Cubitron 3 Ceramic, 115 mm Diameter, 36 Grit, 36
- RS Stock No.:
- 625-834
- Mfr. Part No.:
- 7100303983
- Brand:
- 3M
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 625-834
- Mfr. Part No.:
- 7100303983
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Grinding Disc | |
| Abrasive Material | Ceramic | |
| Suitable For | Metal | |
| Grit Size | 36 | |
| Grade | 36 | |
| Thickness | 7mm | |
| Disc Diameter | 115mm | |
| Maximum Safe Speed | 13300rpm | |
| Standards/Approvals | No | |
| Series | Cubitron 3 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Grinding Disc | ||
Abrasive Material Ceramic | ||
Suitable For Metal | ||
Grit Size 36 | ||
Grade 36 | ||
Thickness 7mm | ||
Disc Diameter 115mm | ||
Maximum Safe Speed 13300rpm | ||
Standards/Approvals No | ||
Series Cubitron 3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
3M Cubitron 3 Series Abrasive Wheel, 115mm Disc Diameter, 36 Grit size - 7100303983
This abrasive wheel is a portable grinding and cutting product designed for heavy-duty metalworking tasks in industrial environments. It employs precision-shaped ceramic grain to deliver Faster cutting and extended life compared with conventional abrasives, and is intended for use where high material removal and consistent performance are required.
Features & Benefits
• Precision-shaped ceramic grain cuts cooler and Faster than conventional
• Up to 3x longer life versus previous-generation ceramic wheels
• Reduced operator vibration for improved handling during use
• Lower noise emission compared with comparable ceramic wheels
• Compatible with standard 22.23mm arbors for secure mounting
• Up to 3x longer life versus previous-generation ceramic wheels
• Reduced operator vibration for improved handling during use
• Lower noise emission compared with comparable ceramic wheels
• Compatible with standard 22.23mm arbors for secure mounting
Applications
• Suitable for bevelling steel edges prior to welding
• Ideal for weld grinding and removal in fabrication shops
• Used for heavy grinding on machinery components
• Can be used for speedy cutting of stainless and carbon steels
• Suitable for shipyard metal preparation and refurbishment
• Ideal for weld grinding and removal in fabrication shops
• Used for heavy grinding on machinery components
• Can be used for speedy cutting of stainless and carbon steels
• Suitable for shipyard metal preparation and refurbishment
What maximum rotational speed is acceptable for use?
The wheel is rated to a maximum safe speed of 13,300 r/min
do not exceed this limit.
Which industry tools will accept this wheel?
It fits grinders with a 22.23mm arbor and is compatible with common 115mm handheld angle grinders.
What abrasive composition is used and how does it affect performance?
The wheel uses re-engineered precision-shaped ceramic triangular grain, improving cut rate and wear life by slicing through metal rather than ploughing.
What grit grade is provided and what task does it suit?
A coarse 36 grit is supplied, suited to heavy stock removal, weld dressing and Rapid deburring.
What thickness variant should be chosen for aggressive grinding?
The 7mm thickness offers robustness for heavy grinding and sustained material removal in industrial use.
