3M Cubitron 3 Ceramic, 150 mm Diameter, 36 Grit, 36
- RS Stock No.:
- 625-832
- Mfr. Part No.:
- 7100303981
- Brand:
- 3M
Subtotal (1 pack of 10 units)*
$298.14
(exc. GST)
$327.95
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $298.14 | $29.814 |
*price indicative
- RS Stock No.:
- 625-832
- Mfr. Part No.:
- 7100303981
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Abrasive Material | Ceramic | |
| Product Type | Grinding Disc | |
| Suitable For | Metal | |
| Grit Size | 36 | |
| Grade | 36 | |
| Thickness | 7mm | |
| Disc Diameter | 150mm | |
| Bore Size | 22.23mm | |
| Maximum Safe Speed | 10200rpm | |
| Standards/Approvals | No | |
| Series | Cubitron 3 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Abrasive Material Ceramic | ||
Product Type Grinding Disc | ||
Suitable For Metal | ||
Grit Size 36 | ||
Grade 36 | ||
Thickness 7mm | ||
Disc Diameter 150mm | ||
Bore Size 22.23mm | ||
Maximum Safe Speed 10200rpm | ||
Standards/Approvals No | ||
Series Cubitron 3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
3M Cubitron 3 Series Abrasive Wheel, 150mm Disc Diameter, 36 Grit size - 7100303981
This abrasive wheel is a 150mm ceramic grinding and cutting disc designed for heavy metalworking tasks. It uses precision-shaped ceramic grain to deliver high material removal for industrial applications in fabrication and maintenance. The wheel is intended for use on portable angle grinders and similar tools where efficient weld removal, bevelling and cutting are required.
Features & Benefits
• Precision-shaped ceramic grain improves cut speed and life
• Designed for heavy grinding to reduce operator pressure
• Runs at up to 10,200 rpm for high-speed applications
• Bore diameter 22.23mm for common grinder spindles
• Thin 7mm profile aids access in confined areas
• 36 grit specification for aggressive material removal
• Designed for heavy grinding to reduce operator pressure
• Runs at up to 10,200 rpm for high-speed applications
• Bore diameter 22.23mm for common grinder spindles
• Thin 7mm profile aids access in confined areas
• 36 grit specification for aggressive material removal
Applications
• Suitable for weld grinding on steel structures
• Ideal for bevel preparation prior to welding
• Used for heavy-duty metal stock removal in workshops
• Can be used for cutting and shaping fabricated parts
• Suitable for use in shipyard and machinery manufacturing environments
• Ideal for bevel preparation prior to welding
• Used for heavy-duty metal stock removal in workshops
• Can be used for cutting and shaping fabricated parts
• Suitable for use in shipyard and machinery manufacturing environments
What operating speed limit should I heed during use?
The wheels maximum safe operating speed is 10,200 rpm and should not be exceeded to avoid failure.
Which abrasive composition does it employ and why does that matter?
It uses ceramic abrasive grain formed into precision-shaped cutting points, which Slice metal more efficiently and maintain cutting performance longer than conventional ceramic grains.
What grit profile is appropriate for surface prep versus finishing?
The 36 grit rating provides aggressive stock removal suited to weld removal and shaping rather than fine finishing.
Which bore size and thickness should my grinder accept?
The centre hole is 22.23mm and the wheel thickness is 7 mm, so select grinders and flanges compatible with these dimensions.
Is this wheel formulated specifically for certain materials?
Its intended for work on metal substrates, addressing heavy grinding and cutting needs in industrial metalworking.
