3M Aluminium Oxide Abrasive Disc Surface Conditioning Disc, 125 mm, Coarse Grade
- RS Stock No.:
- 624-283
- Mfr. Part No.:
- 7100200715
- Brand:
- 3M
Subtotal (1 box of 40 units)*
$493.93
(exc. GST)
$543.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $493.93 | $12.348 |
*price indicative
- RS Stock No.:
- 624-283
- Mfr. Part No.:
- 7100200715
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Backing Material | Fibre | |
| Product Type | Abrasive Disc | |
| Sub Type | Surface Conditioning Disc | |
| Disc Diameter | 125mm | |
| Abrasive Material | Aluminium Oxide | |
| Colour | Maroon | |
| Grade | Coarse | |
| Standards/Approvals | ISO 9001, ISO 14001 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Backing Material Fibre | ||
Product Type Abrasive Disc | ||
Sub Type Surface Conditioning Disc | ||
Disc Diameter 125mm | ||
Abrasive Material Aluminium Oxide | ||
Colour Maroon | ||
Grade Coarse | ||
Standards/Approvals ISO 9001, ISO 14001 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The 3M Surface Conditioning Disc SC-DH is designed for initial cleaning, blending, deburring, and finishing tasks. Its durable, non-woven construction allows it to conform to contoured surfaces without damaging the base material. The disc features a hook-and-loop attachment system for quick and easy replacement during multi-step finishing processes.
Designed to minimize dust generation for a cleaner working environment
Provides consistent finish quality
Helps improve productivity
- RS Stock No. 0338246
- Mfr. Part No. 7100200715
Each
$18.12
- RS Stock No. 0338400
- Mfr. Part No. 7100138286
1 Pack of 10
$152.00
- RS Stock No. 0338335
- Mfr. Part No. 7000045105
Each
$2.78
- RS Stock No. 0338240
- Mfr. Part No. 7100192334
Each
$59.53
Related links
- 3M Aluminium Oxide Abrasive Disc Surface Conditioning Disc Coarse Grade
- 3M Aluminium Oxide Abrasive Disc Surface Conditioning Disc Extra Coarse Grade
- 3M Aluminium Oxide Abrasive Disc Surface Conditioning Disc Extra Coarse Grade, 10 Grit
- 3M Aluminium Oxide Abrasive Disc Surface Conditioning Disc Coarse Grade
- 3M Aluminium Oxide Abrasive Disc Surface Conditioning Disc 120 Grade
- 3M Aluminium Oxide Abrasive Disc Surface Conditioning Disc P240 Grade
- 3M Aluminium Oxide Abrasive Disc Surface Conditioning Disc P80 Grade
- 3M Aluminium Oxide Abrasive Disc Surface Conditioning Disc 60 Grade, 50/200 Grit








