3M Abrasive Disc for 125 mm discs
- RS Stock No.:
- 338-195
- Mfr. Part No.:
- 7100028484
- Brand:
- 3M
Subtotal (1 unit)*
$140.27
(exc. GST)
$154.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 15 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $140.27 |
*price indicative
- RS Stock No.:
- 338-195
- Mfr. Part No.:
- 7100028484
- Brand:
- 3M
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Disc Diameter | 125mm | |
| Product Type | Abrasive Disc | |
| Maximum Safe Speed | 12000rpm | |
| Standards/Approvals | ANSI/ESD S20.20:2021 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Disc Diameter 125mm | ||
Product Type Abrasive Disc | ||
Maximum Safe Speed 12000rpm | ||
Standards/Approvals ANSI/ESD S20.20:2021 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M Low Profile Finishing Disc Pad, 125 mm x 17 mm, 6/16-24 External, features a 5" diameter and is constructed of 11/16" soft density foam with a 15-degree blunt tapered edge. Designed for finishing applications on flat or contoured surfaces, it is ideal for when dust evacuation is not required, ensuring smooth and consistent finishes.
Number of holes is 5
Density rating is soft
- RS Stock No. 2347707
- Mfr. Part No. 7000032411
Each (In a Pack of 15)
$87.413
- RS Stock No. 2705666
- Mfr. Part No. XT30341034070
Each
$321.99
Related links
- 3M Abrasive Disc for 125 mm discs
- 3M Ceramic Abrasive Disc Fibre Disc 80 Grit
- 3M Silicon Carbide Abrasive Disc Abrasive Disc Extra Coarse Grade, 10 Grit
- 3M Cubitron II Ceramic Abrasive Disc Abrasive Disc 220+ Grade, 220 Grit
- 3M Cubitron II Ceramic Abrasive Disc Abrasive Disc Fine Grade, 120 Grit 50 Per Pack
- 3M Cubitron II Ceramic Net Disc Abrasive Disc 240+ Grade, 240+ Grit 300
- 3M Aluminium Oxide Abrasive Disc Surface Conditioning Disc 60 Grade, 50/200 Grit
- 3M Cubitron II Aluminium Oxide Abrasive Disc 25 Grit 100 Per Pack











