SAM 19611, 125 mm x 6 mm Thick

Subtotal (1 unit)*

$9.80

(exc. GST)

$10.78

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2 unit(s), ready to ship from another location
Units
Per unit
1 +$9.80

*price indicative

RS Stock No.:
208-354
Mfr. Part No.:
19611
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Disc Diameter

125mm

Product Type

Abrasive Wheel

Thickness

6mm

Bore Diameter

22mm

Standards/Approvals

No

Series

19611

Material Cut

Steel

RoHS Status: Exempt

COO (Country of Origin):
PL

19611


The SAM Outillage Grinder Hub deported is designed for optimal efficiency and precision in grinding applications. Crafted with a focus on durability, this product is an essential accessory for deburring tasks. The unique offset hub design ensures stability and enhanced control while operating, making it an indispensable tool for professionals and DIY enthusiasts alike. With its robust construction, it champions longevity, effortlessly tackling the demands of rigorous work environments. Ideal for use with a variety of grinding machines, this steel grinder hub promises to deliver exceptional performance, allowing users to achieve their desired results with ease. Whether you are working on detailed projects or heavy duty tasks, this product stands out for its reliability and effectiveness.

Constructed from high quality steel for maximum durability

Lightweight build ensures easier handling and manoeuvrability

Compatible with a range of grinding machines for versatile use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy