DeWALT DT37 Diamond, 125 mm, 1 Grit 1 Per Pack

Subtotal (1 unit)*

$30.13

(exc. GST)

$33.14

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
  • Plus 13 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$30.13

*price indicative

RS Stock No.:
173-362
Mfr. Part No.:
DT3713-QZ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Disc Diameter

125mm

Product Type

Cutting Disc

Abrasive Material

Diamond

Bore Diameter

22.2mm

Grit Size

1

Quantity Per Package

1Per Pack

Standards/Approvals

No

Series

DT37

RoHS Status: Exempt

COO (Country of Origin):
CN
The DeWALT high-performance diamond cutting disc with a continuous rim design of 125mm x 22.23mm is the ideal tool for clean cuts in tiles and ceramic materials. The segmented rim blades are laser welded for increased durability and long life, making it a reliable choice for various cutting applications.

Segmented rim blades laser welded for durability and long life

Heat treated steel bodies for increased strength

Clean cuts in tiles and ceramic materials

Flat disc type for precise cutting

Suitable for tile materials with a bore size of 22.2mm and thickness of 1.6mm

Comes in a pack quantity of 1 for convenient use

Diameter of 125mm for versatile applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy