DeWALT DT205 Diamond, 76 mm, 1 Grit 1 Per Pack
- RS Stock No.:
- 172-982
- Mfr. Part No.:
- DT20591-QZ
- Brand:
- DeWALT
Subtotal (1 unit)*
$25.25
(exc. GST)
$27.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 38 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $25.25 |
*price indicative
- RS Stock No.:
- 172-982
- Mfr. Part No.:
- DT20591-QZ
- Brand:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Disc Diameter | 76mm | |
| Product Type | Cutting Disc | |
| Abrasive Material | Diamond | |
| Bore Diameter | 10mm | |
| Grit Size | 1 | |
| Quantity Per Package | 1Per Pack | |
| Standards/Approvals | No | |
| Series | DT205 | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Disc Diameter 76mm | ||
Product Type Cutting Disc | ||
Abrasive Material Diamond | ||
Bore Diameter 10mm | ||
Grit Size 1 | ||
Quantity Per Package 1Per Pack | ||
Standards/Approvals No | ||
Series DT205 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
The DeWALT diamond wheel is a durable and long-lasting tool designed for clean cuts in tiles and ceramic materials. With a heat-treated steel body, it ensures high performance and efficiency for general purpose applications such as brick, block, and concrete cutting.
Continuous rim for clean cuts in tiles and ceramics
Heat-treated steel body for increased durability
Ideal for general purpose applications like brick, block, and concrete cutting
Related links
- DeWALT DT205 Diamond 1 Grit 1 Per Pack
- DeWALT DT204 Diamond 1 Grit 1 Per Pack
- DeWALT DT204 Diamond 1 Grit 1 Per Pack
- DeWALT DT37 Diamond 1 Grit 1 Per Pack
- DeWALT DT902 Diamond 1 Grit 1 Per Pack
- DeWALT DT402 Diamond 1 Grit 1 Per Pack
- DeWALT DT Aluminium Oxide Medium Grade, 1 Grit 1 Per Pack
- DeWALT x 1.6 mm Thick, 1 Grit 1 Per Pack
