DeWALT Cutting Disc, 115 mm, 1 Grit

Subtotal (1 unit)*

$48.83

(exc. GST)

$53.71

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 67 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$48.83

*price indicative

RS Stock No.:
172-448
Mfr. Part No.:
DT3502-QZ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Cutting Disc

Disc Diameter

115mm

Grit Size

1

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The DeWALT Wire Wheel Brush Twist Knot provides high-quality brush action with its heat-treated carbon or stainless steel wire. The internal holding plate construction ensures better control and longer brush life, making it a reliable tool for metal applications.

High tensile, heat treated carbon or stainless steel wire for lasting aggressive brushing action

Internal holding plate construction reduces knot movement and increases control and brush life

Wire Length of 22 mm and Bore Size of M14 for effective use on metal surfaces

Diameter of 115 mm for easy handling and efficient brushing

Pack Quantity of 1 for convenience and value for money

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy