DeWALT Diamond Cutting Disc Grinding Disc, 125 mm, 1 Grit

Subtotal (1 unit)*

$71.28

(exc. GST)

$78.41

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 21 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$71.28

*price indicative

RS Stock No.:
172-296
Mfr. Part No.:
DT3795-QZ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Cutting Disc

Sub Type

Grinding Disc

Disc Diameter

125mm

Abrasive Material

Diamond

Grit Size

1

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The DeWALT Extreme 125mm M14 Single Row Diamond Grinding Cup is designed for smoothing uneven surfaces with its large grinding segments and heat-treated steel bodies. The robust diamond segments ensure increased durability and wheel life, making it ideal for various surface grinding tasks.

Large grinding segments with heat treated steel bodies for increased durability and wheel life

Turbo cup design for fastest results, double cup for quick surface grinding and single cup for general surface grinding

Segment width of 5mm and segment height of 5mm for efficient grinding

Application material Concrete for versatile usage

Pack quantity 1 for singular application use

Diameter of 125mm for optimized grinding performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy