3M Abrasive Brush, 17 in Diameter
- RS Stock No.:
- 285-6341
- Mfr. Part No.:
- 7100262371
- Brand:
- 3M
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 285-6341
- Mfr. Part No.:
- 7100262371
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Abrasive Brush | |
| Diameter | 17in | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Abrasive Brush | ||
Diameter 17in | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M Scotch-Brite Diamond Floor Brush discs are designed for use on uncoated concrete, granite, marble, epoxy-based terrazzo, and cement-based terrazzo floor surfaces. Scotch-Brite Diamond Floor Brush is used for routine cleaning and polishing under an auto scrubber or other standard low-speed (175 - 600 RPM) floor cleaning equipment using water or a cleaning solution.
Easily and quickly replaceable
No pre soaking required
Bladeless installation
No assembly required