3M Abrasive Brush, 101.6 mm Diameter
- RS Stock No.:
- 338-180
- Mfr. Part No.:
- 7000077925
- Brand:
- 3M
Subtotal (1 unit)*
$58.12
(exc. GST)
$63.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $58.12 |
*price indicative
- RS Stock No.:
- 338-180
- Mfr. Part No.:
- 7000077925
- Brand:
- 3M
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Abrasive Brush | |
| Diameter | 101.6mm | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Abrasive Brush | ||
Diameter 101.6mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The 3M Combined Flap Brush CB-ZS 450 with dimensions 100 mm x 45 mm x 6 mm. Features P80 grit for efficient surface finishing and deburring. Ideal for metal and wood applications requiring smooth and precise results.
Aluminum oxide
P80 graining