SAM Steel Wire Crimp Wire Abrasive Brush, 22 mm Diameter
- RS Stock No.:
- 270-3227
- Mfr. Part No.:
- 19640
- Brand:
- SAM
Subtotal (1 unit)*
$19.23
(exc. GST)
$21.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 34 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $19.23 |
*price indicative
- RS Stock No.:
- 270-3227
- Mfr. Part No.:
- 19640
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Bristle Material | Steel Wire | |
| Product Type | Abrasive Brush | |
| Suitable For | Metal, Solder Removal, Paint | |
| Bristle Type | Crimp Wire | |
| Diameter | 22mm | |
| Fixing Type | Shank | |
| Shank Size | 6mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Bristle Material Steel Wire | ||
Product Type Abrasive Brush | ||
Suitable For Metal, Solder Removal, Paint | ||
Bristle Type Crimp Wire | ||
Diameter 22mm | ||
Fixing Type Shank | ||
Shank Size 6mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SAM industrial metal brush on shank for power drill designed to eliminate traces of solder, paint and corrosion. The rod diameter of the product is 6 mm.
Brush diameter 22 mm
Guarantee C
Related links
- SAM Steel Wire Crimp Wire Abrasive Brush, 18 mm Diameter
- SAM Steel Crimp Wire Abrasive Brush, 18 mm Diameter
- Tivoly Steel Crimp Wire Abrasive Brush, 75 mm Diameter
- RS PRO Steel Crimp Wire Abrasive Brush, 14 mm Diameter
- Tivoly Nylon Crimp Wire Abrasive Brush, 65 mm Diameter
- Tivoly Nylon Crimp Wire Abrasive Brush, 100 mm Diameter
- RS PRO Steel Crimp Wire Abrasive Brush, 10 mm Diameter
- RS PRO Steel Crimp Wire Abrasive Brush, 6 mm Diameter
