RS PRO Steel Abrasive Brush Shank, 6 mm Diameter

Get a bulk buy discount

Add 5 more to save 17%

View bulk pricing options

Subtotal (1 unit)*

$9.85

(exc. GST)

$10.84

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 41 unit(s) ready to ship
  • Plus 246 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$9.85-
5 +$8.1117%

*price indicative

RS Stock No.:
188-4103
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Abrasive Brush

Bristle Material

Steel

Suitable For

Renovation, Steel, Paint, Hobby, Electronic, Craft, Restoration

Diameter

6mm

Fixing Type

Shank

Maximum Safe Speed

20000rpm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN

RS PRO Wire End Brush


The RS PRO spindle mounted crimped wire circular brush has a diameter of 10mm. The brushes are manufactured with crimped wire for general-purpose applications and fitted with a 6mm spindle.

Features and Benefits


• Maximum safe speed is 12500rpm

Applications


• Metal surface preparation

• Removal of rust and scales

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy