HAZET Grinder, 56 mm Diameter
- RS Stock No.:
- 644-834
- Mfr. Part No.:
- 4961N-23/12
- Brand:
- HAZET
Subtotal (1 unit)*
$485.99
(exc. GST)
$534.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $485.99 |
*price indicative
- RS Stock No.:
- 644-834
- Mfr. Part No.:
- 4961N-23/12
- Brand:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Product Type | Grinder | |
| Suitable For | Cleaning | |
| Diameter | 56mm | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Product Type Grinder | ||
Suitable For Cleaning | ||
Diameter 56mm | ||
Non Compliant
- COO (Country of Origin):
- DE
The HAZET Commercial vehicle wheel hub grinder set allows quick and easy removal of rust and dirt from the contact surfaces of wheel hubs and brake discs with wheel bolt support. It features a grinding pad MADE of aluminum with an 8-point profile, ensuring safe and firm fixation of the grinding wheels for efficient and precise cleaning. Ideal for maintaining accurate wheel bolt tightness and preventing corrosion-related issues.
Hexagon insert for firm hold on the device
Special grinder for optimal cleaning of the bearing surface of a wheel rim on trucks and transporters with stud bolt
8-point profile enables safe and firm fixation of the grinding wheel to the base component
Grinding wheel ⌀ 56 mm and stud bolt maximum length 100 mm
Related links
- HAZET Grinder, 200 mm Diameter
- HAZET Grinder, 160 mm Diameter
- Starrett 56 mm Diameter Tungsten Carbide Hole Saw
- Huco 56 mm Diameter Coupler 14 mm Bore A, 14 mm Bore B
- Huco 56 mm Diameter Coupler 10 mm Bore A, 10 mm Bore B
- Huco 56 mm Diameter Coupler 6 mm Bore A, 6 mm Bore B
- Starrett 56 mm Diameter HSS Drill Bit
- RS PRO 56 mm Diameter HSS Drill Bit
