Huco 56 mm Diameter Coupler, 56 mm Length, 10 mm Bore A, 10 mm Bore B

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$89.62

(exc. GST)

$98.58

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 28 unit(s) shipping from 23 November 2026
  • Plus 17 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24$89.62
25 - 49$88.77
50 +$87.48

*price indicative

RS Stock No.:
809-0777
Mfr. Part No.:
047.40.3232.RS
Brand:
Huco
Find similar products by selecting one or more attributes.
Select all

Brand

Huco

Product Type

Coupler

Length

56mm

Maximum Speed

3000rpm

Torque Rating

10Nm

Bore Size A

10mm

Bore Size B

10mm

Misalignment - Angular

15°

Style

Set Screw

Misalignment - Axial

11mm

Minimum Operating Temperature

-40°C

Material

Steel

Series

Flex-P

Maximum Operating Temperature

100°C

Standards/Approvals

RoHS

Overall Diameter

56mm

COO (Country of Origin):
GB

Double Loop Couplings


Flexible couplings suitable for the correction of radial, angular, and axial misalignment. The hubs are manufactured from stainless steel for corrosion resistance and connected with a Hytrel polyester elastomer flex element giving excellent strength and heat and chemical resistance. Easy to install set screw fitting and suitable up to speeds of 3000 RPM.

Huco Double Loop Couplings


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy