Varta Zn/MnO2 AAA Non-Rechargeable Battery 1.5 V
- RS Stock No.:
- 765-743
- Mfr. Part No.:
- 4103301134
- Brand:
- Varta
N
Subtotal (1 pack of 24 units)*
$34.89
(exc. GST)
$38.38
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 37 unit(s) ready to ship from another location
- Plus 41 unit(s) shipping from 19 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
- RS Stock No.:
- 765-743
- Mfr. Part No.:
- 4103301134
- Brand:
- Varta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Varta | |
| Product Type | AAA Non-Rechargeable Battery | |
| Chemistry | Zn/MnO2 | |
| Nominal Voltage | 1.5V | |
| Number of Batteries | 24 | |
| IEC Code | LR03 | |
| Battery Capacity | 1230mAh | |
| Battery Size | AAA | |
| Diameter | 10.5mm | |
| Height | 44.5mm | |
| Weight | 11.3g | |
| Select all | ||
|---|---|---|
Brand Varta | ||
Product Type AAA Non-Rechargeable Battery | ||
Chemistry Zn/MnO2 | ||
Nominal Voltage 1.5V | ||
Number of Batteries 24 | ||
IEC Code LR03 | ||
Battery Capacity 1230mAh | ||
Battery Size AAA | ||
Diameter 10.5mm | ||
Height 44.5mm | ||
Weight 11.3g | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Varta alkaline battery is specifically engineered to provide reliable power for a range of everyday devices. Designed with adaptability in mind, it excels in applications from digital audio to portable lighting, ensuring that youll have the dependable energy needed for optimal performance. With a nominal voltage of 1.5V and a remarkable shelf life of up to 10 years, this battery is ready when you are, delivering an impressive capacity of up to 1230 mAh. Its robust construction, featuring a permissible temperature range from -10°C to 50°C, ensures functionality in diverse environments, making it the Ideal choice for both recreational and home use.
Shelf life of 10 years ensures long-lasting readiness for use
Nominal voltage of 1.5V provides reliable power across devices
Impressive typical capacity of 1230 mAh, catering to high-resistance discharges
Robust performance in a temperature range of -10°C to 50°C, suitable for various conditions
Compact weight of approximately 11.3g, making it lightweight and portable
Versatile for a variety of applications, including digital audio and remote controls
Dimensions designed for compatibility with a broad range of gadgets and devices
Related links
- Varta Zn/MnO2 AAA Non-Rechargeable Battery 1.5 V
- Duracell Procell Alkaline AAA Non-Rechargeable Battery 1.5 V
- Varta 4906 Zinc Manganese Dioxide AA Non-Rechargeable Battery 1.5 V
- Varta 4006 Zinc Manganese Dioxide AA Non-Rechargeable Battery 1.5 V
- Varta 4706 Zinc Manganese Dioxide AA Non-Rechargeable Battery 1.5 V
- Varta 4106 Zinc Manganese Dioxide AA Non-Rechargeable Battery 1.5 V
- Varta LR1 Non-Rechargeable Battery 12 mm Diameter
- Varta LR44 Button Non-Rechargeable Battery 11.6 mm Diameter, 4 Pack
