Varta Zn/MnO2 AAA Non-Rechargeable Battery 1.5 V

N

Subtotal (1 pack of 8 units)*

$19.01

(exc. GST)

$20.91

(inc. GST)

Add to Basket
Select or type quantity

In Stock
  • 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
RS Stock No.:
765-736
Mfr. Part No.:
4703101418
Brand:
Varta
Find similar products by selecting one or more attributes.
Select all

Brand

Varta

Product Type

AAA Non-Rechargeable Battery

Chemistry

Zn/MnO2

Number of Batteries

8

Nominal Voltage

1.5V

IEC Code

LR03

Battery Capacity

1280mAh

Battery Size

AAA

Weight

11.5g

Height

44.5mm

Diameter

10.5mm

RoHS Status: Exempt

COO (Country of Origin):
DE
The Varta battery offers reliable power for a wide range of devices, making it an essential choice for everyday use. With a nominal voltage of 1.5V and a typical capacity of 1280mAh, it is designed to enhance performance for toys, portable lighting, and digital audio equipment. This alkaline battery guarantees a shelf life of up to 10 years, ensuring that it can be kept on hand for future needs without worry. Its robust temperature tolerance, ranging from -20°C to 50°C, makes it suitable for various environments, giving users confidence in its enduring efficiency. The battery's Compact size and lightweight design further make it Ideal for devices demanding portable power, solidifying its position as a trusted energy source in households and beyond.

Long shelf life of 10 years for dependable storage

Nominal voltage of 1.5V ensures consistent performance

Typical capacity of 1280mAh for reliable energy in various applications

Suitable for extreme temperatures, between -20°C and 50°C

Lightweight design at approximately 11.5g for easy portability

Versatile use across numerous devices, including toys and digital audio

Designed to meet high resistance discharge needs efficiently

Energy-efficient, providing high performance for extended periods

Related links