Varta Zn/MnO2 AAA Non-Rechargeable Battery 1.5 V
- RS Stock No.:
- 765-727
- Mfr. Part No.:
- 4003211304
- Brand:
- Varta
N
Subtotal (1 pack of 4 units)*
$4.67
(exc. GST)
$5.14
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 128 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $4.67 | $1.168 |
*price indicative
- RS Stock No.:
- 765-727
- Mfr. Part No.:
- 4003211304
- Brand:
- Varta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Varta | |
| Product Type | AAA Non-Rechargeable Battery | |
| Chemistry | Zn/MnO2 | |
| Number of Batteries | 4 | |
| Nominal Voltage | 1.5V | |
| IEC Code | LR03 | |
| Battery Capacity | 1270mAh | |
| Battery Size | AAA | |
| Weight | 11.4g | |
| Diameter | 10.5mm | |
| Height | 44.5mm | |
| Select all | ||
|---|---|---|
Brand Varta | ||
Product Type AAA Non-Rechargeable Battery | ||
Chemistry Zn/MnO2 | ||
Number of Batteries 4 | ||
Nominal Voltage 1.5V | ||
IEC Code LR03 | ||
Battery Capacity 1270mAh | ||
Battery Size AAA | ||
Weight 11.4g | ||
Diameter 10.5mm | ||
Height 44.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Varta industrial pro battery is designed to deliver reliable power for a wide range of applications, ensuring optimal performance across devices. Featuring a nominal voltage of 1.5V and an alkaline zinc-manganese dioxide system, this battery provides a typical capacity of 1270 mAh through high-resistance discharge. With an impressive shelf life of 10 years, it guarantees longevity and dependability, making it Ideal for any setting where power reliability is crucial. The battery's permissible temperature range of -20 °C to 50 °C allows seamless operation in diverse environments, ensuring that your devices stay powered when they need it most.
Impressive shelf life of 10 years ensures long-lasting power
Nominal voltage of 1.5V provides consistent performance across devices
Typical capacity of 1270 mAh guarantees reliable energy supply
Operates effectively within a temperature range of -20 °C to 50 °C
Lightweight design at approximately 11.4g enhances portability
Compact dimensions optimise fitting into various devices
Quality assurance from varta, a trusted name in battery technology
Suitable for both low-drain and high-drain devices
No capacity loss at storage ensures readiness for use anytime
Related links
- Varta Zn/MnO2 AAA Non-Rechargeable Battery 1.5 V
- Duracell Procell Alkaline AAA Non-Rechargeable Battery 1.5 V
- Varta LED AAA Non-Rechargeable Battery Black, 173.8 mm
- Varta 4906 Zinc Manganese Dioxide AA Non-Rechargeable Battery 1.5 V
- Varta 4006 Zinc Manganese Dioxide AA Non-Rechargeable Battery 1.5 V
- Varta 4706 Zinc Manganese Dioxide AA Non-Rechargeable Battery 1.5 V
- Varta 4106 Zinc Manganese Dioxide AA Non-Rechargeable Battery 1.5 V
- Varta LR1 Non-Rechargeable Battery 12 mm Diameter
