Duracell AAA90HP1118 Alkaline Rechargeable Battery 1.5 V
- RS Stock No.:
- 594-817
- Mfr. Part No.:
- 5013983
- Brand:
- Duracell
Subtotal (1 pack of 2 units)*
$7.57
(exc. GST)
$8.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $7.57 | $3.785 |
*price indicative
- RS Stock No.:
- 594-817
- Mfr. Part No.:
- 5013983
- Brand:
- Duracell
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Duracell | |
| Series | AAA90HP1118 | |
| Product Type | Rechargeable Battery | |
| Chemistry | Alkaline | |
| Number of Batteries | 1 | |
| Nominal Voltage | 1.5V | |
| IEC Code | IEC 62133-1 | |
| Battery Capacity | 900mAh | |
| Termination Type | Flat | |
| Battery Size | AAA | |
| Weight | 12g | |
| Standards/Approvals | ANSI C18.2M, IEC 62133-1, ISO 9001, REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Duracell | ||
Series AAA90HP1118 | ||
Product Type Rechargeable Battery | ||
Chemistry Alkaline | ||
Number of Batteries 1 | ||
Nominal Voltage 1.5V | ||
IEC Code IEC 62133-1 | ||
Battery Capacity 900mAh | ||
Termination Type Flat | ||
Battery Size AAA | ||
Weight 12g | ||
Standards/Approvals ANSI C18.2M, IEC 62133-1, ISO 9001, REACH, RoHS | ||
Non Compliant
- COO (Country of Origin):
- US
Related links
- Duracell AAA90HP1118 NiMH Rechargeable Battery 1.2 V
- AAA Rechargeable Batteries
- Panasonic NiMH Rechargeable AAA Battery 1.2 V
- Duracell NiMH Rechargeable AAA Battery 1.2 V
- RS PRO NiMH 16.8 mm Rechargeable Battery, 1.2 Ah
- Duracell AAA90HP1118 Nickel Metal Hydride Battery 1.2 V
- Duracell Duracell Recharge Ultra AA NiMH Rechargeable AA Battery 1.2 V - Pack of 4
- Duracell 170 mAh NiMH 9V Rechargeable Battery
