Recently searched

    Duracell Recharge Plus NiMH Rechargeable AAA Battery, 750mAh, 1.2V

    Subtotal (1 pack of 4 units)**

    $40.94

    (exc. GST)

    $45.04

    (inc. GST)

    Add to Basket
    Select or type quantity
    44 In AU stock for next working day delivery*
    712 In Global stock for delivery within 10 working day(s)

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    Per Pack**
    4 +$10.235$40.94

    **price indicative

    RS Stock No.:
    708-2359
    Mfr. Part No.:
    HR03 P4 RS
    Brand:
    Duracell
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Duracell

    Capacity

    750mAh

    Brand Range

    Duracell Recharge Plus

    Terminal Type

    Standard

    Nominal Voltage

    1.2V

    Size

    AAA

    Low Self Discharge

    Yes

    Chemistry

    NiMH

    Operating Temperature Range

    -20 → +50°C

    Related links