Gp Batteries GP Batteries Ultra Plus Alkaline AAA Battery 1.5 V

Subtotal (1 pack of 10 units)*

$115.62

(exc. GST)

$127.18

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 37 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$115.62$11.562

*price indicative

RS Stock No.:
533-500
Mfr. Part No.:
GPPCA24UP196
Brand:
Gp Batteries
Find similar products by selecting one or more attributes.
Select all

Brand

Gp Batteries

Series

GP Batteries Ultra Plus

Product Type

AAA Battery

Chemistry

Alkaline

Number of Batteries

10

Nominal Voltage

1.5V

IEC Code

LR03

Termination Type

Flat

Battery Size

AAA

Standards/Approvals

No

Height

44.5mm

Diameter

10.5mm

Weight

12g

RoHS Status: Exempt

COO (Country of Origin):
CN
The Energizer AAA-sized alkaline manganese battery is free from mercury and cadmium, aligning with environmental safety standards. The battery features a foil jacket and is equipped with protruded positive (+) and flat negative (-) contacts, ensuring compatibility with a wide range of electronic devices.

Shelf life 10 years

Nominal voltage 1.5V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy