Gp Batteries GP Batteries Ultra Plus Alkaline AAA Battery 1.5 V
- RS Stock No.:
- 533-477
- Mfr. Part No.:
- GPPCA24UP178
- Brand:
- Gp Batteries
Subtotal (1 pack of 4 units)*
$36.76
(exc. GST)
$40.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $36.76 | $9.19 |
*price indicative
- RS Stock No.:
- 533-477
- Mfr. Part No.:
- GPPCA24UP178
- Brand:
- Gp Batteries
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gp Batteries | |
| Series | GP Batteries Ultra Plus | |
| Product Type | AAA Battery | |
| Chemistry | Alkaline | |
| Nominal Voltage | 1.5V | |
| Number of Batteries | 4 | |
| IEC Code | LR03 | |
| Termination Type | Flat | |
| Battery Size | AAA | |
| Height | 44.5mm | |
| Diameter | 10.5mm | |
| Weight | 12g | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Gp Batteries | ||
Series GP Batteries Ultra Plus | ||
Product Type AAA Battery | ||
Chemistry Alkaline | ||
Nominal Voltage 1.5V | ||
Number of Batteries 4 | ||
IEC Code LR03 | ||
Termination Type Flat | ||
Battery Size AAA | ||
Height 44.5mm | ||
Diameter 10.5mm | ||
Weight 12g | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Energizer AAA-sized alkaline manganese battery is free from mercury and cadmium, aligning with environmental safety standards. The battery features a foil jacket and is equipped with protruded positive (+) and flat negative (-) contacts, ensuring compatibility with a wide range of electronic devices.
Shelf life 10 years
Nominal voltage 1.5V
Related links
- Gp Batteries GP Batteries Ultra Plus Alkaline AAA Battery 1.5 V
- Gp Batteries GP Batteries Ultra Plus Alkaline Manganese Dioxide AA Battery 1.5 V
- Gp Batteries GP Batteries Ultra Plus Alkaline AA Battery 1.5 V
- Gp Batteries GP Batteries Ultra Plus Alkaline Manganese Dioxide 9V Battery
- Gp Batteries GP Batteries Super Alkaline Alkaline AAA Battery 1.5 V
- Gp Batteries GP Batteries Ultra Plus 1.5 V Alkaline Manganese Dioxide C Battery
- Gp Batteries GP Batteries Ultra Alkaline 1.5 V Alkaline Manganese Dioxide D Battery
- Gp Batteries GP Batteries Super Alkaline Alkaline Manganese Dioxide AA Battery 1.5 V
