Varta 4106 Zinc Manganese Dioxide AA Non-Rechargeable Battery 1.5 V
- RS Stock No.:
- 765-739
- Mfr. Part No.:
- 4106101414
- Brand:
- Varta
N
Subtotal (1 pack of 4 units)*
$7.54
(exc. GST)
$8.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 132 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $7.54 | $1.885 |
*price indicative
- RS Stock No.:
- 765-739
- Mfr. Part No.:
- 4106101414
- Brand:
- Varta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Varta | |
| Series | 4106 | |
| Product Type | AA Non-Rechargeable Battery | |
| Chemistry | Zinc Manganese Dioxide | |
| Nominal Voltage | 1.5V | |
| Battery Capacity | 2800mAh | |
| Battery Size | AA | |
| IEC Code | LR6 | |
| Number of Batteries | 4 | |
| Diameter | 14.5mm | |
| Height | 50.5mm | |
| Weight | 23.3g | |
| Select all | ||
|---|---|---|
Brand Varta | ||
Series 4106 | ||
Product Type AA Non-Rechargeable Battery | ||
Chemistry Zinc Manganese Dioxide | ||
Nominal Voltage 1.5V | ||
Battery Capacity 2800mAh | ||
Battery Size AA | ||
IEC Code LR6 | ||
Number of Batteries 4 | ||
Diameter 14.5mm | ||
Height 50.5mm | ||
Weight 23.3g | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Varta Battery is an essential power source designed to meet the demanding needs of modern electronic devices. With a nominal voltage of 1.5V and a typical capacity of 2800mAh, this alkaline battery ensures reliable performance for a wide range of applications, from digital audio devices to remote controls. Its robust design features a permissible temperature range of -10 °C to 50 °C, making it suitable for various environments. This battery is built to last with a shelf life of up to 10 years, providing peace of mind for users who require dependable energy storage. Experience consistent performance and longevity, enabling your devices to operate at their best.
Designed for high-performance with a typical capacity of 2800mAh
Nominal voltage of 1.5V ensures compatibility across numerous devices
Shelf life of 10 years provides extended usability and reliability
Maintains performance in a broad temperature range of -10 °C to 50 °C
Lightweight construction at approximately 23.2 grams enhances usability in handheld devices
Dimensions fit perfectly in standard battery slots, making replacements easy
Meets the demands of various applications, including toys, remote controls, and digital devices
No publication or circulation of data to third parties without consent of Varta Consumer Batteries
Related links
- Varta 4106 Zinc Manganese Dioxide AA Non-Rechargeable Battery 1.5 V
- Varta 4706 Zinc Manganese Dioxide AA Non-Rechargeable Battery 1.5 V
- Varta 4906 Zinc Manganese Dioxide AA Non-Rechargeable Battery 1.5 V
- Varta 4006 Zinc Manganese Dioxide AA Non-Rechargeable Battery 1.5 V
- Energizer Zinc Manganese Dioxide AA Battery 1.5 V
- Energizer Alkaline, Zinc Manganese Dioxide AA Battery 1.5 V
- Energizer Energiser MAX Alkaline, Zinc Manganese Dioxide AA Battery 1.5 V
- Energizer Energiser MAX PLUS Alkaline, Zinc Manganese Dioxide AA Battery 1.5 V











