Varta 4006 Zinc Manganese Dioxide AA Non-Rechargeable Battery 1.5 V
- RS Stock No.:
- 765-730
- Mfr. Part No.:
- 4006211302
- Brand:
- Varta
N
This image is representative of the product range
Subtotal (1 pack of 2 units)*
$2.81
(exc. GST)
$3.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 212 unit(s) shipping from 24 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $2.81 | $1.405 |
*price indicative
- RS Stock No.:
- 765-730
- Mfr. Part No.:
- 4006211302
- Brand:
- Varta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Varta | |
| Series | 4006 | |
| Product Type | AA Non-Rechargeable Battery | |
| Chemistry | Zinc Manganese Dioxide | |
| Nominal Voltage | 1.5V | |
| Battery Capacity | 2970mAh | |
| Battery Size | AA | |
| IEC Code | LR6 | |
| Number of Batteries | 2 | |
| Height | 50.5mm | |
| Diameter | 14.5mm | |
| Weight | 23.8g | |
| Select all | ||
|---|---|---|
Brand Varta | ||
Series 4006 | ||
Product Type AA Non-Rechargeable Battery | ||
Chemistry Zinc Manganese Dioxide | ||
Nominal Voltage 1.5V | ||
Battery Capacity 2970mAh | ||
Battery Size AA | ||
IEC Code LR6 | ||
Number of Batteries 2 | ||
Height 50.5mm | ||
Diameter 14.5mm | ||
Weight 23.8g | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Varta Battery is designed for demanding applications, ensuring a reliable energy source for various devices. With a nominal voltage of 1.5V, this alkaline battery is well-suited for both everyday and high-drain usage. The typical capacity of 2970 mAh ensures long-lasting power, while the expansive permissible temperature range of -20°C to 50°C guarantees performance in diverse environments. Built to last, the 4006 features a ten-year shelf life, making it an excellent choice for long-term storage needs without compromising on reliability. When you need dependable power for your devices, The Varta industrial pro 4006 stands out as a robust solution.
Ten-year shelf life for extended usability
Nominal voltage of 1.5V, suitable for various applications
Typical capacity of 2970 mAh, ensuring prolonged usage
Permissible temperature range of -20°C to 50°C for versatility in performance
Compact weight of approximately 23.8g for ease of handling
Compatible with a wide range of devices, from toys to portable lighting
Reliable performance under high resistance discharge conditions
Related links
- Varta 4006 Zinc Manganese Dioxide AA Non-Rechargeable Battery 1.5 V
- Varta 4906 Zinc Manganese Dioxide AA Non-Rechargeable Battery 1.5 V
- Varta 4706 Zinc Manganese Dioxide AA Non-Rechargeable Battery 1.5 V
- Varta 4106 Zinc Manganese Dioxide AA Non-Rechargeable Battery 1.5 V
- Varta 4914 1.5 V Lithium Manganese Dioxide C Non-Rechargeable Battery, 7800 mAh
- Varta 6106 Lithium Iron Disulphide AA Non-Rechargeable Battery 1.5 V
- Energizer Zinc Manganese Dioxide AA Battery 1.5 V
- Energizer Alkaline, Zinc Manganese Dioxide AA Battery 1.5 V
