- RS Stock No.:
- 179-2538
- Mfr. Part No.:
- R183010017W
- Brand:
- Radiall
On back order for despatch 06/08/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$50.70
(exc. GST)
$55.77
(inc. GST)
Units | Per unit |
1 - 9 | $50.70 |
10 - 49 | $49.18 |
50 - 99 | $47.65 |
100 - 499 | $46.64 |
500 + | $45.62 |
- RS Stock No.:
- 179-2538
- Mfr. Part No.:
- R183010017W
- Brand:
- Radiall
Technical data sheets
Legislation and Compliance
Product Details
4.3-10 / STRAIGHT PLUG CLAMP TYPE CABLE 10+11/50 S+D
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | 4.3-10 Connector |
Gender | Male |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Size | Standard |
Operating Frequency | 0 to 6GHz |
Body Plating | BBR |
Series | 4.3-10 |
Contact Material | Brass |
Contact Plating | Silver |
Related links
- Rosenberger 4.3-10 Series 50Ω Straight Body
- Telegartner 4.3-10 Series 50Ω Right Angle Body
- Telegartner 4.3-10 Series 50Ω Straight Body
- Rosenberger Straight 50Ω Coax Adapter 4.3-10 Socket to 4.3-10 Socket 6GHz
- Huber+Suhner Adapter 4.3-10 Plug to 4.3-10 Jack
- Rosenberger Straight 50Ω Coax Adapter 4.3-10 Plug to 4.3-10 Plug 12GHz
- TE Connectivity Male 4.3-10 to Male 4.3-10 Coaxial Cable RF...
- Rosenberger Straight 50Ω Coax Adapter 4.3-10 Socket to 4.3-10 Socket 12GHz