Telegartner 4.3-10 Series Coaxial Connector Cable Female 4.3/10 Connector, 50 Ω, Straight Body Crimp
- RS Stock No.:
- 123-7366
- Mfr. Part No.:
- J01441A0002
- Brand:
- Telegartner
Get a bulk buy discount
Add 10 more to save $16.70
View bulk pricing optionsSubtotal (1 unit)*
$55.72
(exc. GST)
$61.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $55.72 | - |
| 10 - 49 | $54.05 | $16.70 |
| 50 - 99 | $52.35 | $168.50 |
| 100 - 249 | $51.26 | $446.00 |
| 250 + | $50.13 | $1,397.50 |
*price indicative
- RS Stock No.:
- 123-7366
- Mfr. Part No.:
- J01441A0002
- Brand:
- Telegartner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telegartner | |
| Coaxial Connector Type | 4.3/10 Connector | |
| Product Type | Coaxial Connector | |
| Mount Type | Cable | |
| Impedance | 50Ω | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Size | Standard | |
| Bulkhead | Yes | |
| Operating Frequency | 6GHz | |
| Body Plating | Telealloy | |
| Minimum Operating Temperature | 0°C | |
| Termination Type | Crimp | |
| Polarity | Normal | |
| Series | 4.3-10 | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Contact Plating | Copper Silver Alloy | |
| Select all | ||
|---|---|---|
Brand Telegartner | ||
Coaxial Connector Type 4.3/10 Connector | ||
Product Type Coaxial Connector | ||
Mount Type Cable | ||
Impedance 50Ω | ||
Connector Gender Female | ||
Orientation Straight | ||
Size Standard | ||
Bulkhead Yes | ||
Operating Frequency 6GHz | ||
Body Plating Telealloy | ||
Minimum Operating Temperature 0°C | ||
Termination Type Crimp | ||
Polarity Normal | ||
Series 4.3-10 | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Contact Plating Copper Silver Alloy | ||
- COO (Country of Origin):
- DE
Telegartner 4.3-10 Jacks
From Telegartner, a series of professional quality 50 Ω 4.3-10 cable, panel and bulkhead mount jacks. The connectors are 40% smaller than their 7/16 counterparts but still offer the same robust design. Compact and lightweight they offer flexibility in the ever demanding wireless radio communication market. The 4.3-10 jacks feature a universal interface, enabling full interconnection with 4.3-10 plugs regardless of their coupling mechanism. These unique features make the 4.3-10 series one of the most versatile ranges in the market today. See part number 123-7358 and range for typical plugs.
Features and Benefits
Excellent electrical performance
Excellent return loss
Passive intermodulation performance (PIM) levels
Compact and lightweight
1 universal jack compatible with 3 plug variants regardless of coupling
Robust
IP67/68 rated
Applications
Applications
Distributed Antenna Systems (DAS)
Base Stations
Wireless Infrastructure
Telegartner 4.3-10 Coaxial Connectors
Related links
- Telegartner 4.3-10 Series Cable Female 4.3/10 Connector Straight Body Crimp
- Telegartner 4.3-10 Series Cable Male 4.3/10 Connector Straight Body Crimp
- Rosenberger 4.3-10 Series Panel Mount Female 4.3/10 Connector Straight Body Solder
- Molex 73162 Series Panel Mount Female 4.3/10 Connector Straight Body Crimp
- Telegartner 4.3-10 Series 50Ω Straight Body
- Rosenberger 4.3-10 Series Cable Male 4.3/10 Connector Straight Body Solder
- Radiall 4.3-10 Series 4.3/10 Connector, 50 Ω
- Radiall 4.3-10 Series 50Ω Straight Body
