- RS Stock No.:
- 136-7711
- Mfr. Part No.:
- 64S131-273N1
- Brand:
- Rosenberger
24 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$37.71
(exc. GST)
$41.48
(inc. GST)
Units | Per unit |
1 - 4 | $37.71 |
5 + | $33.93 |
- RS Stock No.:
- 136-7711
- Mfr. Part No.:
- 64S131-273N1
- Brand:
- Rosenberger
Legislation and Compliance
Product Details
Rosenberger 4.3-10 RF Coaxial Cable Plug Connectors
4.3- 10 RF coaxial cable plug connectors with a compact, lightweight design and interface according to IEC 61169-54. The footprint of these 4.3- 10 connectors is 40% smaller than 7-16 connectors making them ideal for use in applications where space is limited. These 4.3-10 coaxial cable connectors have a high electrical performance and a low PIM (Passive Intermodulation) independent of torque. The electrical and mechanical planes of these RF coaxial cable plugs have been separated resulting in a low coupling torque for easy connection. The body of these coaxial cable connectors has a white bronze plating that provides protection against oxidization.
These RF coaxial cable plug connectors are available with three coupling methods; screw on (HEX), hand screw and a push-pull quick connection type with self locking. The HEX screw versions are recommended for use in harsh environments. All three of these plug types can mate with the universal jack enabling design flexibility.
Features and Benefits
Interface according to IEC 61169-54
Low PIM and high electrical performance
Compact and lightweight design
Small foot print
Low coupling torque
Easy installation
Outstanding insertion/return loss
Low PIM and high electrical performance
Compact and lightweight design
Small foot print
Low coupling torque
Easy installation
Outstanding insertion/return loss
White bronze plated body for protection against oxidization
Product Application Information
4.3-10 RF coaxial cable connectors are designed to meet the increasing performance needs of mobile communications applications. Their compact design means that they are able to support the ongoing space reduction requirements of infrastructure equipment
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Rosenberger 4.2-10 RF Coaxial Connectors
Specifications
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | 4.3-10 Connector |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Cable Type | RG401 |
Size | Standard |
Operating Frequency | 12GHz |
Series | 4.3-10 |
Contact Material | Brass |
Contact Plating | Silver |
Related links
- Telegartner 4.3-10 Series 50Ω Right Angle Body
- Telegartner 4.3-10 Series 50Ω Straight Body
- Rosenberger Straight 50Ω Coax Adapter 4.3-10 Socket to 4.3-10 Socket 6GHz
- Huber+Suhner Adapter 4.3-10 Plug to 4.3-10 Jack
- Rosenberger Straight 50Ω Coax Adapter 4.3-10 Plug to 4.3-10 Plug 12GHz
- Radiall 4.3-10 Series 50Ω Straight Body
- TE Connectivity Male 4.3-10 to Male 4.3-10 Coaxial Cable RF...
- Rosenberger Straight 50Ω Coax Adapter 4.3-10 Socket to 4.3-10 Socket 12GHz