RS PRO 2.85 mm Black PET-G 3D Printer Filament, 500 g
- RS Stock No.:
- 891-9334
- Distrelec Article No.:
- 304-21-110
- Brand:
- RS PRO
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 891-9334
- Distrelec Article No.:
- 304-21-110
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material Type | Polyethylene Terephthalate | |
| Product Type | 3D Printer Filament | |
| Printing Technology | Fused Deposition Modelling (FDM) | |
| Machine Specific | No | |
| Colour | Black | |
| For Use With | Common Desktop 3D Printers | |
| Weight | 500g | |
| Diameter | 2.85mm | |
| Printing Material | PET-G | |
| Printing Maximum Temperature | 220°C | |
| Printing Minimum Temperature | 195°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material Type Polyethylene Terephthalate | ||
Product Type 3D Printer Filament | ||
Printing Technology Fused Deposition Modelling (FDM) | ||
Machine Specific No | ||
Colour Black | ||
For Use With Common Desktop 3D Printers | ||
Weight 500g | ||
Diameter 2.85mm | ||
Printing Material PET-G | ||
Printing Maximum Temperature 220°C | ||
Printing Minimum Temperature 195°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
RS PRO 3D Printer Filament PETG
This (Polyethylene terephthalate Glycol‐Modified) PETG filament from our high-quality own brand RS PRO is a perfect addition to your filament assortment. PETG filament is very strong and versatile with great thermal resistance. PETG combines the ease of use of PLA filament with the strength and durability of ABS filament.
Benefits
• It barely warps and produces no odours or fumes when printed
• Non-biodegradable, but it is 100% reclaimable
• PETG is known for its clarity and is also very good at bridging
• PETG's strength is much higher than PLA
• Food safe material
• PETG filament is hydrophobic and therefore does not absorb water
Features
Applications
PETG is a great material for high impact mechanical parts that may be subjected to moderate heat loads. This material is more wear and impact resistant than ABS while still being very cost-effective for production printing applications.
Storage
Cool and dry (15-25゚C) and away from UV light. This enhances the shelf life significantly.
Note
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO 1.75 mm Black PET-G 3D Printer Filament, 500 g
- Verbatim 2.85 mm Black PET-G 3D Printer Filament, 1 kg
- RS PRO 2.85 mm Black 500 g
- RS PRO 2.85 mm Transparent PET-G 3D Printer Filament, 500 g
- RS PRO 2.85 mm Translucent Black PET-G 3D Printer Filament, 1 kg
- RS PRO 2.85 mm Translucent Blue PET-G 3D Printer Filament, 500 g
- RS PRO 2.85 mm White PET-G 3D Printer Filament, 500 g
- RS PRO 2.85 mm Translucent Red PET-G 3D Printer Filament, 500 g
