Verbatim 2.85 mm Black PET-G 3D Printer Filament, 1 kg
- RS Stock No.:
- 202-0395
- Mfr. Part No.:
- 55060
- Brand:
- Verbatim
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 202-0395
- Mfr. Part No.:
- 55060
- Brand:
- Verbatim
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Verbatim | |
| Material Type | Polyethylene Terephthalate | |
| Product Type | 3D Printer Filament | |
| Printing Technology | Fused Deposition Modelling (FDM) | |
| Machine Specific | No | |
| Colour | Black | |
| For Use With | 3D Printer | |
| Weight | 1kg | |
| Diameter | 2.85mm | |
| Printing Material | PET-G | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Verbatim | ||
Material Type Polyethylene Terephthalate | ||
Product Type 3D Printer Filament | ||
Printing Technology Fused Deposition Modelling (FDM) | ||
Machine Specific No | ||
Colour Black | ||
For Use With 3D Printer | ||
Weight 1kg | ||
Diameter 2.85mm | ||
Printing Material PET-G | ||
Standards/Approvals No | ||
The Verbatim 3d printer filament has high impact strength and it is made up of polyethylene terephthalate glycol. It is an ideal material for mechanics concept modelling, food containers as well as medical objects. It is available in black colour with 2.85 mm diameter.
It has excellent flexibility
Almost no warping or shrinkage
The material is hydrophobic
Odour is neutral
- RS Stock No. 2020392
- Mfr. Part No. 55058
Each
$91.14
- RS Stock No. 2020401
- Mfr. Part No. 55065
Each
$88.57
- RS Stock No. 2020385
- Mfr. Part No. 55052
Each
$93.28
- RS Stock No. 2020383
- Mfr. Part No. 55050
Each
$93.28
Related links
- Verbatim 2.85 mm Green PET-G 3D Printer Filament, 1 kg
- Verbatim 2.85 mm Blue PET-G 3D Printer Filament, 1 kg
- Verbatim 2.85 mm White PET-G 3D Printer Filament, 1 kg
- Verbatim 2.85 mm Transparent PET-G 3D Printer Filament, 1 kg
- RS PRO 2.85 mm Translucent Black PET-G 3D Printer Filament, 1 kg
- Verbatim 1.75 mm Black PET-G 3D Printer Filament, 1 kg
- RS PRO 1.75 mm Translucent Black PET-G 3D Printer Filament, 1 kg
- RS PRO 2.85 mm Black PET-G 3D Printer Filament, 500 g











