Verbatim 1.75 mm White PLA 3D Printer Filament, 1 kg

Get a bulk buy discount

Add 3 more to save $3.72

View bulk pricing options

Subtotal (1 unit)*

$99.02

(exc. GST)

$108.92

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 50 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 2$99.02-
3 +$97.78$3.72

*price indicative

RS Stock No.:
822-6459
Mfr. Part No.:
234130
Brand:
Verbatim
Find similar products by selecting one or more attributes.
Select all

Brand

Verbatim

Product Type

3D Printer Filament

Material Type

Polylactic Acid

Printing Technology

Fused Deposition Modelling (FDM)

Machine Specific

No

Colour

White

Weight

1kg

Diameter

1.75mm

Printing Material

PLA

Standards/Approvals

No

COO (Country of Origin):
JP

Verbatim 3D Printing Filament PLA


Top grade 3D printing filament, manufactured to very tight tolerances. Made from the highest quality materials to ensure consistent feeding and stable prints

PLA (Polylactic Acid) filament is a degradable bioplastic derived from plants.

Guaranteed not to have heavy metals, phthalates or BPA.

All filament is delivered in a vacuum bag, with desiccant, wound onto a spool.

Heated build platform not required

Process temperature: 200-220゚ C (recommended)

Keep material sealed until ready for use

Store unused material in the provided re-sealable bag in a cool dark place

Once you’ve purchased your filament it’s important to store it correctly to maintain its quality. Over time the plastic will absorb moisture from the air, creating small water bubbles in the filament. These bubbles when heated in the extruder nozzle will quickly reach boiling point, spoiling the print. The use of desiccant dehumidifiers to absorb the moisture is highly recommend

Note

Quality Advice: To maintain our product quality we recommend to remove the filament from your printer if not used for more than a few hours and store it in a dry place

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy