Verbatim 1.75 mm White PET-G 3D Printer Filament, 1 kg
- RS Stock No.:
- 202-0383
- Mfr. Part No.:
- 55050
- Brand:
- Verbatim
Subtotal (1 unit)*
$93.28
(exc. GST)
$102.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 90 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $93.28 |
*price indicative
- RS Stock No.:
- 202-0383
- Mfr. Part No.:
- 55050
- Brand:
- Verbatim
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Verbatim | |
| Material Type | PET | |
| Product Type | 3D Printer Filament | |
| Printing Technology | Fused Deposition Modelling (FDM) | |
| Machine Specific | No | |
| Colour | White | |
| For Use With | 3D Printer | |
| Weight | 1kg | |
| Diameter | 1.75mm | |
| Printing Material | PET-G | |
| Printing Maximum Temperature | 240°C | |
| Standards/Approvals | ISO 1183, ASTM 648, ISO 62, ASTM D1003, ISO 1133, ISO 179, ISO 178, ASTM D785, ISO 527 | |
| Select all | ||
|---|---|---|
Brand Verbatim | ||
Material Type PET | ||
Product Type 3D Printer Filament | ||
Printing Technology Fused Deposition Modelling (FDM) | ||
Machine Specific No | ||
Colour White | ||
For Use With 3D Printer | ||
Weight 1kg | ||
Diameter 1.75mm | ||
Printing Material PET-G | ||
Printing Maximum Temperature 240°C | ||
Standards/Approvals ISO 1183, ASTM 648, ISO 62, ASTM D1003, ISO 1133, ISO 179, ISO 178, ASTM D785, ISO 527 | ||
- COO (Country of Origin):
- NL
The Verbatim 3d printer filament has high impact strength and it is made up of polyethylene terephthalate glycol. It is an ideal material for mechanics concept modelling, food containers as well as medical objects. It is available in white colour.
It has excellent flexibility
Almost no warping or shrinkage
The material is hydrophobic
Odour is neutral
Related links
- RS PRO 1.75 mm White PET-G 3D Printer Filament, 1 kg
- Verbatim 1.75 mm Blue PET-G 3D Printer Filament, 1 kg
- Verbatim 1.75 mm Red PET-G 3D Printer Filament, 1 kg
- Verbatim 1.75 mm Black PET-G 3D Printer Filament, 1 kg
- Verbatim 1.75 mm Transparent PET-G 3D Printer Filament, 1 kg
- Verbatim 1.75 mm Clear Red PET-G 3D Printer Filament, 1 kg
- Verbatim 1.75 mm Green PET-G 3D Printer Filament, 1 kg
- Verbatim 2.85 mm White PET-G 3D Printer Filament, 1 kg
