Verbatim 1.75 mm Black PLA 3D Printer Filament, 1 kg
- RS Stock No.:
- 822-6455
- Mfr. Part No.:
- 55318
- Brand:
- Verbatim
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$99.02
(exc. GST)
$108.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 136 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | $99.02 |
| 3 + | $97.78 |
*price indicative
- RS Stock No.:
- 822-6455
- Mfr. Part No.:
- 55318
- Brand:
- Verbatim
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Verbatim | |
| Product Type | 3D Printer Filament | |
| Material Type | Polylactic Acid | |
| Printing Technology | Fused Deposition Modelling (FDM) | |
| Machine Specific | No | |
| Colour | Black | |
| For Use With | FFF-Type 3D Printers, Fused Filament Fabrication (FFF) 3D Printers | |
| Weight | 1kg | |
| Diameter | 1.75mm | |
| Printing Material | PLA | |
| Printing Maximum Temperature | 240°C | |
| Printing Minimum Temperature | 200°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Verbatim | ||
Product Type 3D Printer Filament | ||
Material Type Polylactic Acid | ||
Printing Technology Fused Deposition Modelling (FDM) | ||
Machine Specific No | ||
Colour Black | ||
For Use With FFF-Type 3D Printers, Fused Filament Fabrication (FFF) 3D Printers | ||
Weight 1kg | ||
Diameter 1.75mm | ||
Printing Material PLA | ||
Printing Maximum Temperature 240°C | ||
Printing Minimum Temperature 200°C | ||
Standards/Approvals No | ||
Verbatim 3D Printing Filament
The Verbatim PLA filament has high-performance polylactic acid, a partially degradable bio-polymer derived from the plant. Made from the highest quality materials to ensure consistent feeding and stable prints. It is s. This is 1kg in weight and black in colour.
Once youve purchased your filament its important to store it correctly to maintain its quality. Over time the plastic will absorb moisture from the air, creating small water bubbles in the filament. These bubbles, when heated in the extruder nozzle, will quickly reach boiling point, spoiling the print. The use of desiccant dehumidifiers to absorb the moisture is highly recommend
Note: To maintain the product quality we recommend to remove the filament from your printer if not used for more than a few hours and store it in a dry place.
Features and Benefits
Guaranteed not to have heavy metals, phthalates or BPA
Heated build platform not required
Keep material sealed until ready for use
Process temperature ranges between 200゚C and 220゚C
Store unused material in the provided resealable bag in a cool dark place
To be used with widely available fused filament fabrication (FFF) 3D printers
Related links
- RS PRO 1.75 mm Black PLA 3D Printer Filament, 1 kg
- Verbatim 1.75 mm White PLA 3D Printer Filament, 1 kg
- Verbatim 1.75 mm Transparent PLA 3D Printer Filament, 1 kg
- Verbatim 1.75 mm Blue PLA 3D Printer Filament, 1 kg
- Verbatim 1.75 mm Black PET-G 3D Printer Filament, 1 kg
- RS PRO 1.75 mm Matte Black PLA Matt 3D Printer Filament, 1 kg
- Verbatim 2.85 mm Black PLA 3D Printer Filament, 1 kg
- RS PRO 1.75 mm Black PLA 3D Printer Filament, 2.3 kg
