RS PRO 1.75 mm Purple PLA 3D Printer Filament, 1 kg

Subtotal (1 unit)*

$93.65

(exc. GST)

$103.02

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 55 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$93.65

*price indicative

RS Stock No.:
190-1971
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

3D Printer Filament

Material Type

Polylactic Acid

Printing Technology

Fused Deposition Modelling (FDM)

Colour

Purple

For Use With

Common Desktop 3D Printers

Weight

1kg

Diameter

1.75mm

Printing Material

PLA

Printing Maximum Temperature

215°C

Standards/Approvals

No

COO (Country of Origin):
ES

RS PRO 3D Printing Filament


The RS PRO 1.75mm diameter purple 3D printer filament has PLA matte printing material, that is a highly aesthetical, PLA based filament with sparkling flakes inside. The slightly modified filament retains the typical features of PLA but is tougher and less brittle. The sparkling flakes conceal layer lines. Polylactic acid is one of the most popular materials for 3D printing. Due to the translucency of PLA combined with the flakes, the colour saturation can be increased by adding on to the wall thickness. There is no need for a special nozzle as the material is not abrasive.

Features and Benefits


• Beautiful metallic effect

• Layers are not visible

• Low warping, limited smell, and not abrasive

• FDM printing technology

• Tolerance of ±0.05mm

• Roundness of ≥ 95%

• Specific gravity of 1.24g/cc

• Tensile strength at yield of 70Mpa

• Strain at yield of 5%

• E modulus of 3120Mpa

Certifications


• ANSI/ESD S20.20:2014

• BS EN 61340-5-1:2007

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy