RS PRO 1.75 mm Translucent Red PET-G 3D Printer Filament, 1 kg

Subtotal (1 unit)*

$94.74

(exc. GST)

$104.21

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$94.74

*price indicative

RS Stock No.:
190-1954
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

3D Printer Filament

Material Type

Polyethylene Terephthalate

Printing Technology

Fused Deposition Modelling (FDM)

Colour

Translucent Red

For Use With

Common Desktop 3D Printers

Weight

1kg

Diameter

1.75mm

Printing Material

PET-G

Printing Maximum Temperature

240°C

Standards/Approvals

No

COO (Country of Origin):
ES

RS PRO 1.75 mm Translucent Red PET-G 3D Printer Filament, 1 kg


Need a filament for high optical clarity in your 3D prints? Choose this translucent red polyethylene terephthalate glycol (PET-G) spool from RS PRO. With it, you can make glass-like products. It has good thermal stability and cools efficiently with negligible warpage.

This PET-G filament is odourless while printing, so it doesn't produce toxic fumes that could pose a potential health risk. Its superior strength, durability and impact resistance make for a very stable and sturdy end product. Since the filament is lightweight, it's ideal for packing consumer products. It's also a versatile option that works with all common desktop Fused Deposition Modelling (FDM) 3D printers.

The filament meets the European Commission (EC) Regulation No 1935/2004 standards for food safety, so it's approved for use in products that may come into contact with edible substances or be cleaned in a dishwasher. It's a popular choice in making plastic bottles, self-watering planters and snap-fit sections.

Features and Benefits


• Translucent red colour

• Diameter of 1.75 mm

• For use with common desktop 3D printers

• PET material type

• PET-G printing material

• FDM printing technology

• Weight of 1 kg

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy