RS PRO 1.75 mm Translucent Blue PET-G 3D Printer Filament, 1 kg

Subtotal (1 unit)*

$96.17

(exc. GST)

$105.79

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$96.17

*price indicative

RS Stock No.:
190-1957
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Material Type

Polyethylene Terephthalate

Product Type

3D Printer Filament

Printing Technology

Fused Deposition Modelling (FDM)

Colour

Translucent Blue

For Use With

Common Desktop 3D Printers

Weight

1kg

Diameter

1.75mm

Printing Material

PET-G

Printing Maximum Temperature

240°C

Standards/Approvals

No

COO (Country of Origin):
ES

RS PRO 1.75 mm Translucent Blue PET-G 3D Printer Filament, 1 kg


For high-quality prints, choose this blue 3D printer filament from RS PRO. It's made from polyethylene terephthalate glycol (PET-G) which offers excellent clarity.

You can use this versatile filament in any common 3D printer. It has high strength and flexibility, so it bends easily to make different shapes without breakage. Since PET-G is hydrophobic, it improves the self-cleaning and water-repellent properties of your products. Its high thermal stability also ensures quick cooling, so you won't have hard-to-remove plastic droops or overhangs that usually form at the end of the printing process. As it doesn't produce any shrinkage and warpage, you can also expect minimal failure rates with your PET-G prints.

This product meets requirements set by the European Commission (EC) Regulation No 1935/2004, so it's safe for use with components that might come into contact with food. PET-G filament is typically used to 3D print plastic bottles, food boxes and snap-fit parts.

Features and Benefits


• Translucent blue colour

• Diameter of 1.75 mm

• For use with common desktop 3D printers

• PET material type

• PET-G printing material

• Fused Deposition Modelling (FDM) printing technology

• Weight of 1 kg

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy