RS PRO 1.75 mm Translucent Red PET-G 3D Printer Filament, 500 g
- RS Stock No.:
- 891-9280
- Brand:
- RS PRO
Get a bulk buy discount
Add 3 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$57.73
(exc. GST)
$63.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $57.73 | - |
| 3 + | $57.01 | 1% |
*price indicative
- RS Stock No.:
- 891-9280
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | 3D Printer Filament | |
| Material Type | PET | |
| Printing Technology | Fused Deposition Modelling (FDM) | |
| Machine Specific | No | |
| Colour | Translucent Red | |
| For Use With | Common Desktop 3D Printers | |
| Weight | 500g | |
| Diameter | 1.75mm | |
| Printing Material | PET-G | |
| Printing Maximum Temperature | 220°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type 3D Printer Filament | ||
Material Type PET | ||
Printing Technology Fused Deposition Modelling (FDM) | ||
Machine Specific No | ||
Colour Translucent Red | ||
For Use With Common Desktop 3D Printers | ||
Weight 500g | ||
Diameter 1.75mm | ||
Printing Material PET-G | ||
Printing Maximum Temperature 220°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
RS PRO Translucent Red PET-G 3D Printer Filament, 1.75 mm, 500 g
This RS PRO red 3D printer filament is made from versatile polyethylene terephthalate glycol (PET-G). This is a food-safe and water-repelling material that's ideal for applications such as food packaging. You may like to use this filament with a heated bed set between +35°C and +60°C for effective adhesion during printing and to prevent warping while the object cools.
PET-G is free from harmful materials, making it suitable for medical use as well as catering. It doesn't produce any harmful fumes or unpleasant odours while you're printing, so it's safe to locate it in an office or workshop. PET-G has an extrusion temperature of between +220°C and +260°C, and its high melting temperature and low shrinkage rate help give your printed object strength and stability.
This filament has a print speed of approximately 40-60 mm per second for efficient results. You're safe to use acetone-based paints or adhesives on your printed PET-G objects.
Features and Benefits
• Translucent red colour
• Diameter of 1.75 mm
• For use with common desktop 3D printers
• Not machine specific
• PET-G printing material
• Fused deposition modelling (FDM) print technology
• Weight of 500 g
Related links
- RS PRO 1.75 mm Translucent Red PET-G 3D Printer Filament, 1 kg
- RS PRO 2.85 mm Translucent Red PET-G 3D Printer Filament, 500 g
- RS PRO 1.75 mm Translucent Blue PET-G 3D Printer Filament, 500 g
- RS PRO 1.75 mm Translucent Green PET-G 3D Printer Filament, 500 g
- RS PRO 1.75 mm Translucent Yellow PET-G 3D Printer Filament, 500 g
- RS PRO 1.75 mm Black PET-G 3D Printer Filament, 500 g
- RS PRO 1.75 mm Black 500 g
- RS PRO 1.75 mm Transparent PET-G 3D Printer Filament, 500 g
