RS PRO 2.85 mm Black CARBON-P 3D Printer Filament, 1 kg
- RS Stock No.:
- 190-1953
- Brand:
- RS PRO
Subtotal (1 unit)*
$163.71
(exc. GST)
$180.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 22 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $163.71 |
*price indicative
- RS Stock No.:
- 190-1953
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material Type | Composite | |
| Product Type | 3D Printer Filament | |
| Printing Technology | Fused Deposition Modelling (FDM) | |
| Colour | Black | |
| For Use With | Common Desktop 3D Printer | |
| Weight | 1kg | |
| Diameter | 2.85mm | |
| Printing Material | CARBON-P | |
| Printing Maximum Temperature | 235°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material Type Composite | ||
Product Type 3D Printer Filament | ||
Printing Technology Fused Deposition Modelling (FDM) | ||
Colour Black | ||
For Use With Common Desktop 3D Printer | ||
Weight 1kg | ||
Diameter 2.85mm | ||
Printing Material CARBON-P | ||
Printing Maximum Temperature 235°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- ES
RS PRO 3D Printer Filament
The RS PRO 2.85mm diameter 3D printer filament has printing material of carbon-p which is a 20% carbon fibre reinforced PET-G based filament. This result is twice as stiff as PET-G based filament with increased impact and heat resistance (HDT) upto 80°C. Together with other features, such as matte surface, no warp, dimensionally stable and extremely forgiving to print, makes carbon-p suitable for a very wide variety of applications besides the typically mentioned RC parts, drones, automotive and more.
Features and Benefits
• Abrasive nature
• Specific gravity of 1.19g/cc
• Tensile strength at yield of 52.5Mpa
• Tensile modulus of 3800Mpa
• Strain at break of 8%
• Yield strain of 4.2%
• Tolerance of ±0.10mm
• Roundness of≥ 95%
• Black in colour
Applications
• RC parts
• Drones
• Automotive industry
Certifications
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
Related links
- RS PRO 2.85 mm Black CARBON-P 3D Printer Filament, 500 g
- RS PRO 1.75 mm Black CARBON-P 3D Printer Filament, 1 kg
- RS PRO 1.75 mm Black CARBON-P 3D Printer Filament, 500 g
- RS PRO 1.75 mm Black CARBON-P 3D Printer Filament, 300 g
- RS PRO 2.85 mm Black PLA 3D Printer Filament, 1 kg
- RS PRO 2.85 mm Black ABS 3D Printer Filament, 1 kg
- RS PRO 2.85 mm Black Tough PLA 3D Printer Filament, 1 kg
- RS PRO 2.85 mm Black FLEX 45 3D Printer Filament, 1 kg
