RS PRO 2.85 mm Black FLEX 45 3D Printer Filament, 1 kg

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$156.38

(exc. GST)

$172.02

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$156.38
5 +$128.67

*price indicative

RS Stock No.:
190-1947
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

3D Printer Filament

Material Type

Flexible

Printing Technology

Fused Deposition Modelling (FDM)

Colour

Black

For Use With

Common Desktop 3D Printers

Weight

1kg

Diameter

2.85mm

Printing Material

FLEX 45

Printing Maximum Temperature

245°C

Standards/Approvals

No

COO (Country of Origin):
ES

RS PRO 3D Printer Filament


The RS PRO 2.85mm diameter 3D printer filament has printing material of FLEX45 which is a very flexible rubber replacing filament for 3D printing. The combination of flexibility, mechanical strength, durability and good resistance to chemicals, and extreme temperatures makes it a unique filament. This BIO performance Thermoplastic Co-Polyester has a high carbon content of renewable materials resulting in less environmental impact. The FLEX45 exhibits excellent UV resistance.

Features and Benefits


• Very flexible

• Long term heat resistant

• Good chemical resistance

• Tolerance of ±0.10mm

• Roundness of≥ 95%

• Specific gravity of 1.14g/cc

• Tensile modulus 95Mpa

• Tensile strength at break 24Mpa

• Strain at break 530%

• Shore hardness of 45D

• Black in colour

Certifications


• ANSI/ESD S20.20:2014

• BS EN 61340-5-1:2007

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy