RS PRO 1.75 mm Natural PLA 3D Printer Filament, 2.3 kg

Get a bulk buy discount

Add 5 more to save 17%

View bulk pricing options

Subtotal (1 unit)*

$176.20

(exc. GST)

$193.82

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$176.20-
5 +$145.0117%

*price indicative

RS Stock No.:
190-1934
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Material Type

Polylactic Acid

Product Type

3D Printer Filament

Printing Technology

Fused Deposition Modelling (FDM)

Colour

Natural

For Use With

Common Desktop 3D Printers

Weight

2.3kg

Diameter

1.75mm

Printing Material

PLA

Printing Maximum Temperature

205°C

Standards/Approvals

No

COO (Country of Origin):
ES

RS PRO 3D Printing Filament


The RS PRO 1.75mm diameter natural 3D printer filament has PLA printing material, that is a tough, easy-to-use, high-grade type of filament ideal for 3D printing. The slightly modified filament retains the typical features of PLA but makes it tougher and less brittle. Due to the low shrinkage factor, PLA will not deform after cooling. The polylactic acid is a plastic made from renewable natural resources and is one of the most popular materials for 3D printing.

Features and Benefits


• Easy-to-print at low temperature

• Low warping

• Limited smell

• FDM printing technology

• Tolerance of ±0.05mm

• Roundness of ≥ 95%

• Specific gravity of 1.24g/cc

• Tensile strength at yield of 70Mpa

• Strain at break of 23%

• Strain at yield of 5%

• E modulus of 3120Mpa

Certifications


• ANSI/ESD S20.20:2014

• BS EN 61340-5-1:2007

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy