RS PRO 1.75 mm Natural PLA 3D Printer Filament, 1 kg
- RS Stock No.:
- 430-163
- Brand:
- RS PRO
Subtotal (1 unit)*
$57.43
(exc. GST)
$63.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $57.43 |
*price indicative
- RS Stock No.:
- 430-163
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material Type | PLA Antibacterial | |
| Product Type | 3D Printer Filament | |
| Printing Technology | Fused Deposition Modelling (FDM) | |
| Machine Specific | No | |
| Colour | Natural | |
| For Use With | Common Desktop 3D Printers | |
| Weight | 1kg | |
| Diameter | 1.75mm | |
| Printing Material | PLA | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material Type PLA Antibacterial | ||
Product Type 3D Printer Filament | ||
Printing Technology Fused Deposition Modelling (FDM) | ||
Machine Specific No | ||
Colour Natural | ||
For Use With Common Desktop 3D Printers | ||
Weight 1kg | ||
Diameter 1.75mm | ||
Printing Material PLA | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
RS PRO 3D Printer Filament, PLA Antibacterial, 1.75mm, Natural, 1 Kg
The RS PRO PLA 3D Printer Filament is designed to provide excellent tensile strength and surface quality, making it ideal for high-speed printing. Its antibacterial properties make it particularly suitable for medical applications, helping to reduce bacterial contamination. This filament is versatile and can be used for creating prostheses, splints, surgical preparation tools, and even toys for children in medical settings.
Features and Benefits
Good tensile strength and surface quality: Ensures durable and high-quality prints
Easy to work at high print speed: Facilitates faster production without compromising quality
User-friendly for both home and office environments: Suitable for a wide range of users
PLA will not deform after cooling: Maintains shape and integrity post-printing
Minimal thermal tension and deformation: Reduces the risk of warping during the printing process
Antibacterial properties: Helps eliminate bacterial contamination, ideal for medical applications
Applications
Medical devices
Prostheses
Splints
Surgical preparation tools
Toys for children in medical settings
Additional Information
Material Type: PLA
Printing Technology: FDM
Colour: Natural
For Use With: Common Desktop 3D Printer
Diameter: 1.75 mm
Weight: 1 kg
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 1.75 mm Natural PLA 3D Printer Filament, 1 kg
- RS PRO 1.75 mm Natural PLA 3D Printer Filament, 2.3 kg
- RS PRO 2.85 mm Natural PLA 3D Printer Filament, 1 kg
- RS PRO 1.75 mm Natural Polyvinyl Chloride 3D Printer Filament, 1 kg
- RS PRO 1.75 mm Natural Polyvinyl Alcohol 3D Printer Filament, 1 kg
- RS PRO 1.75 mm PLA 3D Printer Filament, 1 kg
- RS PRO 1.75 mm White PLA 3D Printer Filament, 1 kg
- RS PRO 1.75 mm Silver PLA 3D Printer Filament, 1 kg
