RS PRO 1.75 mm White ASA 3D Printer Filament, 500 g
- RS Stock No.:
- 174-0042
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$78.47
(exc. GST)
$86.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $78.47 |
| 5 + | $64.58 |
*price indicative
- RS Stock No.:
- 174-0042
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material Type | ASA | |
| Product Type | 3D Printer Filament | |
| Printing Technology | Fused Deposition Modelling (FDM) | |
| Machine Specific | No | |
| Colour | White | |
| For Use With | Common Desktop 3D Printers | |
| Weight | 500g | |
| Diameter | 1.75mm | |
| Printing Material | ASA | |
| Printing Maximum Temperature | 245°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material Type ASA | ||
Product Type 3D Printer Filament | ||
Printing Technology Fused Deposition Modelling (FDM) | ||
Machine Specific No | ||
Colour White | ||
For Use With Common Desktop 3D Printers | ||
Weight 500g | ||
Diameter 1.75mm | ||
Printing Material ASA | ||
Printing Maximum Temperature 245°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- ES
ASA-X is our highly modified industrial-grade ASA filament with many features like UV resistance, zero warp technology and excellent mechanical properties. ASA-X is the perfect replacement when you require a performance material without the problems that can arise during printing with, for example, ABS. ASA-X not only has great strength and interlayer adhesion but also features one of the best aesthetics possible with FDM 3D printing. The reliable bed adhesion will ensure a smooth printing experience. ASA-X is perfect when you are looking for beautiful and strong prints that also last outside
UV / Weather resistant
Zero warp technology
Excellent interlayer adhesion
Great strength & aesthetics
Reliable bed adhesion (Glass, tape & other adhesives)
Related links
- RS PRO 1.75 mm White ASA 3D Printer Filament, 500 g
- RS PRO 1.75 mm Blue ASA 3D Printer Filament, 500 g
- RS PRO 1.75 mm Black ASA 3D Printer Filament, 500 g
- RS PRO 1.75 mm Grey ASA 3D Printer Filament, 500 g
- RS PRO 1.75 mm White Polypropylene 3D Printer Filament, 500 g
- RS PRO 1.75 mm White ABS-X 3D Printer Filament, 500 g
- RS PRO 1.75 mm White PET-G 3D Printer Filament, 500 g
- RS PRO 1.75 mm White PLA 3D Printer Filament, 500 g
