RS PRO 1.75 mm White PET-G 3D Printer Filament, 500 g
- RS Stock No.:
- 891-9303
- Distrelec Article No.:
- 304-21-108
- Brand:
- RS PRO
Get a bulk buy discount
Add 3 more to save $2.25
View bulk pricing optionsSubtotal (1 unit)*
$61.60
(exc. GST)
$67.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 14 unit(s) shipping from 09 November 2026
- Plus 25 unit(s) shipping from 09 November 2026
- Plus 13 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $61.60 | - |
| 3 + | $60.85 | $2.25 |
*price indicative
- RS Stock No.:
- 891-9303
- Distrelec Article No.:
- 304-21-108
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | 3D Printer Filament | |
| Material Type | Polyethylene Terephthalate | |
| Printing Technology | Fused Deposition Modelling (FDM) | |
| Machine Specific | No | |
| Colour | White | |
| For Use With | Common Desktop 3D Printers | |
| Weight | 500g | |
| Diameter | 1.75mm | |
| Printing Material | PET-G | |
| Printing Minimum Temperature | 195°C | |
| Printing Maximum Temperature | 220°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type 3D Printer Filament | ||
Material Type Polyethylene Terephthalate | ||
Printing Technology Fused Deposition Modelling (FDM) | ||
Machine Specific No | ||
Colour White | ||
For Use With Common Desktop 3D Printers | ||
Weight 500g | ||
Diameter 1.75mm | ||
Printing Material PET-G | ||
Printing Minimum Temperature 195°C | ||
Printing Maximum Temperature 220°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- NL
RS PRO 3D Printer Filament PETG
This (Polyethylene terephthalate Glycol‐Modified) PETG filament from our high-quality own brand RS PRO is a perfect addition to your filament assortment. PETG filament is very strong and versatile with great thermal resistance. PETG combines the ease of use of PLA filament with the strength and durability of ABS filament.
Benefits
• It barely warps and produces no odours or fumes when printed
• Non-biodegradable, but it is 100% reclaimable
• PETG is known for its clarity and is also very good at bridging
• PETG's strength is much higher than PLA
• Food safe material
• PETG filament is hydrophobic and therefore does not absorb water
Features
Applications
PETG is a great material for high impact mechanical parts that may be subjected to moderate heat loads. This material is more wear and impact resistant than ABS while still being very cost-effective for production printing applications.
Storage
Cool and dry (15-25゚C) and away from UV light. This enhances the shelf life significantly.
Note
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO 2.85 mm White PET-G 3D Printer Filament, 500 g
- RS PRO 1.75 mm White PET-G 3D Printer Filament, 1 kg
- Verbatim 1.75 mm White PET-G 3D Printer Filament, 1 kg
- RS PRO 1.75 mm Black PET-G 3D Printer Filament, 500 g
- RS PRO 1.75 mm Transparent PET-G 3D Printer Filament, 500 g
- RS PRO 1.75 mm Translucent Blue PET-G 3D Printer Filament, 500 g
- RS PRO 1.75 mm Black 500 g
- RS PRO 1.75 mm Translucent Green PET-G 3D Printer Filament, 500 g
