RS PRO 1.75 mm White ABS-X 3D Printer Filament, 500 g

Get a bulk buy discount

Add 5 more to save 17%

View bulk pricing options

Subtotal (1 unit)*

$71.71

(exc. GST)

$78.88

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$71.71-
5 +$59.0217%

*price indicative

RS Stock No.:
174-0015
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

3D Printer Filament

Material Type

ABS

Printing Technology

Fused Deposition Modelling (FDM)

Machine Specific

No

Colour

White

For Use With

Common Desktop 3D Printers

Weight

500g

Diameter

1.75mm

Printing Material

ABS-X

Printing Maximum Temperature

245°C

Standards/Approvals

No

COO (Country of Origin):
ES
ABS-X is our take on a next-generation ABS filament. By applying zero warp technology to the filament we have created a filament with far less cracking, proven near perfect interlayers, reliable bed adhesion (glass, tape & other adhesives) while improving the mechanical properties making ABS-X extra strong. These properties make ABS-X the ultimate ABS replacement that prints strong and beautiful parts on any FDM 3D printer without the common headaches associated with regular ABS like warping & horrible bed adhesion. ABS-X is the perfect material for strong objects that require an high impact tolerance.

Zero warp technology

Excellent interlayer adhesion

Reliable bed adhesion (Glass, tape & other adhesives)

Enhanced mechanical properties over regular ABS

Great strength & aesthetics

Each
$74.63
Each
$67.45
Each
$42.21
Each
$53.37

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy