NANOVIA 2.85 mm Black Polycarbonate 3D Printing Material, 500 g
- RS Stock No.:
- 635-116
- Mfr. Part No.:
- NAPCXCF2050BK
- Brand:
- NANOVIA
Subtotal (1 unit)*
$118.05
(exc. GST)
$129.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $118.05 |
*price indicative
- RS Stock No.:
- 635-116
- Mfr. Part No.:
- NAPCXCF2050BK
- Brand:
- NANOVIA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NANOVIA | |
| Product Type | 3D Printing Material | |
| Material Type | Composite | |
| Printing Technology | Fused Deposition Modeling (FDM) | |
| Colour | Black | |
| For Use With | Printers | |
| Weight | 500g | |
| Diameter | 2.85mm | |
| Printing Material | Polycarbonate | |
| Printing Maximum Temperature | 290°C | |
| Printing Minimum Temperature | 270°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand NANOVIA | ||
Product Type 3D Printing Material | ||
Material Type Composite | ||
Printing Technology Fused Deposition Modeling (FDM) | ||
Colour Black | ||
For Use With Printers | ||
Weight 500g | ||
Diameter 2.85mm | ||
Printing Material Polycarbonate | ||
Printing Maximum Temperature 290°C | ||
Printing Minimum Temperature 270°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The NANOVIA PC CF is a carbon fibre-reinforced polycarbonate filament offering exceptional tensile strength at 87 MPa. Designed to endure high temperatures up to 120 °C and UV exposure, it delivers superior rigidity and dimensional stability. Due to its enhanced formulation, it's also easier to print than standard polycarbonates, making it ideal for demanding functional applications.
Good fire resistance
High temperature resistance
RoHS compliant
Related links
- NANOVIA 2.85 mm White Polycarbonate 3D Printing Material, 500 g
- NANOVIA 2.85 mm Black Polycarbonate 3D Printing Material, 2 kg
- NANOVIA 1.75 mm Black Polycarbonate 3D Printing Material, 500 g
- NANOVIA 2.85 mm Black Polyamide 3D Printing Material, 500 g
- NANOVIA 2.85 mm Black PET-G 3D Printing Material, 500 g
- NANOVIA 2.85 mm Black ABS 3D Printing Material, 500 g
- NANOVIA 2.85 mm Beige Flexible 3D Printing Material, 500 g
- NANOVIA 2.85 mm White PET-G 3D Printing Material, 500 g
