NANOVIA 1.75 mm Black ABS 3D Printing Material, 2 kg

Subtotal (1 unit)*

$384.40

(exc. GST)

$422.84

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$384.40

*price indicative

RS Stock No.:
635-162
Mfr. Part No.:
NAABSCF1200BK
Brand:
NANOVIA
Find similar products by selecting one or more attributes.
Select all

Brand

NANOVIA

Material Type

Composite

Product Type

3D Printing Material

Printing Technology

Fused Filament Fabrication (FFF)

Colour

Black

For Use With

Printers

Weight

2kg

Diameter

1.75mm

Printing Material

ABS

Printing Minimum Temperature

240°C

Printing Maximum Temperature

260°C

Standards/Approvals

RoHS Certification

COO (Country of Origin):
FR
The NANOVIA high-performance carbon fibre reinforced filament designed for reliable outdoor 3D printing. Its advanced formulation offers exceptional mechanical strength, reduced warping, and resistance to UV exposure and temperatures up to 100 °C. Ideal for creating robust, dimensionally stable parts that endure demanding conditions.

Increased mechanical and thermal resistance compared to

Good bed adhesion

Thermal resistance

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy