NANOVIA 2.85 mm Black ABS 3D Printing Material, 500 g
- RS Stock No.:
- 635-161
- Mfr. Part No.:
- NAABSCF2050BK
- Brand:
- NANOVIA
Subtotal (1 unit)*
$101.21
(exc. GST)
$111.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $101.21 |
*price indicative
- RS Stock No.:
- 635-161
- Mfr. Part No.:
- NAABSCF2050BK
- Brand:
- NANOVIA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NANOVIA | |
| Material Type | Composite | |
| Product Type | 3D Printing Material | |
| Printing Technology | Fused Filament Fabrication (FFF) | |
| Colour | Black | |
| For Use With | Printers | |
| Weight | 500g | |
| Diameter | 2.85mm | |
| Printing Material | ABS | |
| Printing Maximum Temperature | 260°C | |
| Printing Minimum Temperature | 240°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand NANOVIA | ||
Material Type Composite | ||
Product Type 3D Printing Material | ||
Printing Technology Fused Filament Fabrication (FFF) | ||
Colour Black | ||
For Use With Printers | ||
Weight 500g | ||
Diameter 2.85mm | ||
Printing Material ABS | ||
Printing Maximum Temperature 260°C | ||
Printing Minimum Temperature 240°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The NANOVIA high-performance carbon fibre reinforced filament designed for reliable outdoor 3D printing. Its advanced formulation offers exceptional mechanical strength, reduced warping, and resistance to UV exposure and temperatures up to 100 °C. Ideal for creating robust, dimensionally stable parts that endure demanding conditions.
Increased mechanical and thermal resistance compared to
Good bed adhesion
Thermal resistance
RoHS compliant
Related links
- NANOVIA 2.85 mm Black ABS 3D Printing Material, 500 g
- NANOVIA 2.85 mm Black Polycarbonate 3D Printing Material, 500 g
- NANOVIA 2.85 mm Black Polyamide 3D Printing Material, 500 g
- NANOVIA 2.85 mm Black PET-G 3D Printing Material, 500 g
- NANOVIA 1.75 mm Black ABS 3D Printing Material, 500 g
- NANOVIA 2.85 mm Black ABS 3D Printing Material, 2 kg
- NANOVIA 2.85 mm White Polycarbonate 3D Printing Material, 500 g
- NANOVIA 2.85 mm Beige Flexible 3D Printing Material, 500 g
