NANOVIA 2.85 mm Black PET-G 3D Printing Material, 2 kg
- RS Stock No.:
- 635-132
- Mfr. Part No.:
- NAPTGCF2200BK
- Brand:
- NANOVIA
Subtotal (1 unit)*
$328.94
(exc. GST)
$361.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $328.94 |
*price indicative
- RS Stock No.:
- 635-132
- Mfr. Part No.:
- NAPTGCF2200BK
- Brand:
- NANOVIA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NANOVIA | |
| Product Type | 3D Printing Material | |
| Material Type | Composite | |
| Printing Technology | Fused Filament Fabrication (FFF) | |
| Colour | Black | |
| For Use With | Printers | |
| Weight | 2kg | |
| Diameter | 2.85mm | |
| Printing Material | PET-G | |
| Printing Minimum Temperature | 220°C | |
| Printing Maximum Temperature | 240°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand NANOVIA | ||
Product Type 3D Printing Material | ||
Material Type Composite | ||
Printing Technology Fused Filament Fabrication (FFF) | ||
Colour Black | ||
For Use With Printers | ||
Weight 2kg | ||
Diameter 2.85mm | ||
Printing Material PET-G | ||
Printing Minimum Temperature 220°C | ||
Printing Maximum Temperature 240°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The NANOVIA PETG CF is a carbon fibre-reinforced filament that combines ease of printing. Requiring no heated enclosure, it delivers strong, rigid, and dimensionally stable functional parts for outdoor use, with heat resistance up to 80 °C. Ideal for technical applications, it balances printability with structural integrity.
Good mechanical properties
Black colour
RoHS compliant
- RS Stock No. 0635150
- Mfr. Part No. NAPTGNT2200BK
Each
$122.01
- RS Stock No. 0635141
- Mfr. Part No. NAPTGGF2200WT
Each
$328.94
- RS Stock No. 0635130
- Mfr. Part No. NAPTGCF2050BK
Each
$86.58
- RS Stock No. 0635148
- Mfr. Part No. NAPTGNT2075BK
Each
$48.17
Related links
- NANOVIA 2.85 mm Black PET-G 3D Printing Material, 2 kg
- NANOVIA 2.85 mm White PET-G 3D Printing Material, 2 kg
- NANOVIA 2.85 mm Black PET-G 3D Printing Material, 750 g
- NANOVIA 2.85 mm Black PET-G 3D Printing Material, 500 g
- NANOVIA 1.75 mm Black PET-G 3D Printing Material, 2 kg
- NANOVIA 2.85 mm Black Polyamide 3D Printing Material, 2 kg
- NANOVIA 2.85 mm Black ABS 3D Printing Material, 2 kg
- NANOVIA 2.85 mm Black Polycarbonate 3D Printing Material, 2 kg












